VIPerPlus AC/DC-omvandlare

Resultat: 112
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångseffekt Ingångs-/matningsspänning - Min Ingångs-/matningsspänning - Max Topologi Teknologi Omkopplingsfrekvens Arbetscykel - max. Arbetsström Minsta drifttemperatur Maximal drifttemperatur Utgångsström Serie Kvalificering Förpackning
STMicroelectronics AC/DC-omvandlare High voltage converter 5 883På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 20 mA - 40 C + 150 C VIPER122 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare Off-Line High Volt Converter 7 345På lager
Min.: 1
Multipla: 1

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC-omvandlare Off-Line High Volt Regulator 8 498På lager
Min.: 1
Multipla: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC-omvandlare 1050 V High voltage converter 7 231På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 700 mA VIPER26K Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare ViperPlus Fixed Freq 800V 30mQ 265 Vac 4 875På lager
Min.: 1
Multipla: 1

Through Hole SDIP-10 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Tube
STMicroelectronics AC/DC-omvandlare Energy saving off-line high voltage converter 2 164På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare Energy saving off-line high voltage converter 11 469På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare FIXED FREQ VIPER 14 675På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 60 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare Energy Saving Off-line High Voltage Converter 2 954På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 132 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel

STMicroelectronics AC/DC-omvandlare VIPerPlus family: Quasi-resonant high performance off line high voltage converte 2 623På lager
Min.: 1
Multipla: 1

SMD/SMT SIOC-16 Narrow 800 V 22 W 8.5 V 23.5 V Flyback Si 136 kHz 2 mA - 40 C + 150 C VIPER35 Tube
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Peak power fixed frequency high voltage converter 2 487På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC-omvandlare VIPerPlus family: Fixed frequency 15W high performance off line high voltage con 334På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER37 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 2 465På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 120 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert 984På lager
Min.: 1
Multipla: 1

SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1 mA - 40 C + 150 C 240 mA VIPER01 Tube
STMicroelectronics AC/DC-omvandlare Off-Line Converter 800 V PWM Cntrl 2 346På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare Energy saving off-line high voltage converter 2 257På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 5 V 7 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 125 C VIPER01B Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare Energy saving off-line high voltage converter 2 051På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare FIXED FREQ VIPER PLUS FAMILY 2 759På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 800 V 9 W 11.5 V 23.5 V Buck-Boost, Flyback Si 115 kHz 80 % 1.5 mA - 40 C + 150 C 420 mA VIPER16 Tube
STMicroelectronics AC/DC-omvandlare Off-Line Converter 800 V PWM Cntrl 1 793På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare High voltage converter 1 673På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 60 kHz 80 % 1.6 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare High voltage converter 2 977På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare VIPerPlus family: Zero-power off-line high voltage converter 2 025På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SIOC-16 Narrow 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % - 40 C + 150 C VIPER0P Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare Off-Line Volt Conv 800V <50mW Standby 2 367På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare SMPS Primary I.C. Low Power Switcher 1 901På lager
Min.: 1
Multipla: 1

Through Hole DIP-7 800 V 20 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 2.5 mA - 25 C + 125 C 1.2 A VIPER28 Tube


STMicroelectronics AC/DC-omvandlare VIPerPlus family: Peak power fixed frequency high voltage converter 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel