Power Integrations AC/DC-omvandlare

Resultat: 827
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångseffekt Ingångs-/matningsspänning - Min Ingångs-/matningsspänning - Max Topologi Teknologi Omkopplingsfrekvens Arbetscykel - max. Arbetsström Minsta drifttemperatur Maximal drifttemperatur Utgångsström Serie Kvalificering Förpackning
Power Integrations AC/DC-omvandlare 35 W 85-265 VAC 707På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT eSOP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel, Cut Tape
Power Integrations AC/DC-omvandlare 45 W 85-265 VAC 1 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

SMD/SMT eSOP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC-omvandlare 120 W 85-265 VAC 930På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7 120 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 15 W 85-265 VAC 1 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

SMD/SMT eSOP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC-omvandlare 105 W 85-265 VAC 960På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7 105 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 35W 1700V 208På lager
Min.: 1
Multipla: 1
Papprulle: 300

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC-omvandlare 20 W 85-265 VAC 955På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 35 W 85-265 VAC 960På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 70 W 85-265 VAC 770På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7 70 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 1700V 35W (40-1200VDC) 240På lager
Min.: 1
Multipla: 1
Papprulle: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC-omvandlare 60W 1700V 132På lager
Min.: 1
Multipla: 1
Papprulle: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC-omvandlare 30 W 85-265 VAC 942På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 15 W 85-265 VAC 945På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 20 W 85-265 VAC 1 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

SMD/SMT eSOP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC-omvandlare 30 W 85-265 VAC 1 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

SMD/SMT eSOP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC-omvandlare 45 W 85-265 VAC 960På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 70 W 750V (1 CV + 1 CC) w/ SR 356På lager
Min.: 1
Multipla: 1
Papprulle: 1 800

Si InnoMux2-EP Reel, Cut Tape
Power Integrations AC/DC-omvandlare 5.0 W (85-265 VAC) 116 941På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-8C 6 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 120 mA (MDCM) 170 mA (CCM) 82 337På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 72 % 68 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 8.5 W (85-265 VAC) 31 743På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si LNK6x Reel, Cut Tape, MouseReel


Power Integrations AC/DC-omvandlare 28.5W 85-265 VAC 36.5W/230 VAC 42 262På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 12 V 28.5 W, 36.5 W 85 VAC 265 VAC Si 132 kHz 65 % 630 uA - 40 C + 150 C 2.5 A TNY280 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 119W 13 022På lager
Min.: 1
Multipla: 1

Through Hole TO-220-7C 700 V 157 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 177W/244W 30 723På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 19 V 177 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC-omvandlare 6.5 W (85-265 VAC) 34 077På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 6 V 8 W 85 VAC 265 VAC Si 100 kHz 54 % 480 uA - 40 C + 150 C 353 mA LNK6 Tube
Power Integrations AC/DC-omvandlare 8.5 W (85-265 VAC) 7-Pin PDIP-C 83 103På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 6 V 10 W 85 VAC 265 VAC Si 100 kHz 54 % 520 uA - 40 C + 150 C 482 mA LNK6 Tube