TE Connectivity / Schaffner Strömlinjefilter

Resultat: 1 210
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Filtertyp Märkspänning Märkström Monteringsstil Termineringsstil Läckström Serie Förpackning Manövreringsfrekvens
TE Connectivity / Schaffner Strömlinjefilter 1200V 25A MEDICAL DC FILTER 64På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 1.2 kVDC 25 A Chassis Mount Terminal Block FN2200 0 Hz

TE Connectivity / Schaffner Strömlinjefilter 6A 8mH EMC Filter 2.59mA LeakgeCurrent 58På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC 6 A Chassis Mount Terminal Block 9.4 mA FN 2415 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter 3-PHASE 7A FILTER ULTRA-COMPACT 87På lager
Min.: 1
Multipla: 1

3-Phase EMC/RFI Filter 480 VAC 7 A Chassis Mount Terminal Block 4.3 mA FN 3258 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter 25 A 520 VAC R69 13På lager
Min.: 1
Multipla: 1

3-Phase and Neutral Filter 520 VAC 25 A Chassis Mount Terminal Block 10.7 mA FN3280 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter 3-PH NEUTRAL 8A FILTER HI-END 14På lager
Min.: 1
Multipla: 1

3-Phase and Neutral Filter 520 VAC 8 A Chassis Mount Terminal Block 10.7 mA FN3280 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3288HV-50-53-C36-R65 6På lager
Min.: 1
Multipla: 1

3-Phase EMC/RFI Filter 760 VAC 50 A Flange Mount Terminal Block 12.4 mA FN3288 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3840-80-34-C45-R65 3På lager
Min.: 1
Multipla: 1

EMC/EMI Filter 530 VAC 80 A Panel Mount Terminal Block 5.14 mA FN3840 0 Hz to 60 Hz


TE Connectivity / Schaffner Strömlinjefilter FN2520-20-07-C1111 15På lager
Min.: 1
Multipla: 1

EMC/EMI Filter 227 VAC 20 A Chassis Mount Wire 820 uA FN2520 50 Hz, 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3287-40-33-C33-R65 9På lager
Min.: 1
Multipla: 1

3-Phase EMC/RFI Filter 530 VAC 40 A Chassis Mount Terminal Block 4.87 mA FN3287 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FOR DRIVES FILTER 1-PHASE 55A 9På lager
Min.: 1
Multipla: 1

1-Phase Single-Stage Filter 250 VAC 55 A Chassis Mount Terminal Block 11 mA FN 350 0 Hz to 400 Hz
TE Connectivity / Schaffner Strömlinjefilter 3A MEDICAL WIRE GENERAL PURPOSE FLTR 170På lager
Min.: 1
Multipla: 1

1-Phase Single-Stage Filter 250 VAC 3 A Chassis Mount Wire 0 A FN2010 0 Hz to 400 Hz
TE Connectivity / Schaffner Strömlinjefilter 10A Fast-on SRGE PLSE PROTECTION 94På lager
Min.: 1
Multipla: 1

1-Phase Single-Stage Filter 250 VAC 10 A Chassis Mount Faston 660 uA FN2030 0 Hz to 400 Hz


TE Connectivity / Schaffner Strömlinjefilter 6A SAFETY FASTON GENERAL PURPOSE FLTR 388På lager
Min.: 1
Multipla: 1

1-Phase Two-Stage Filter 250 VAC 6 A Chassis Mount Faston 70 mA FN2060 0 Hz to 400 Hz
TE Connectivity / Schaffner Strömlinjefilter 3PHASE 800A EMC/RFI 520VAC 2På lager
Min.: 1
Multipla: 1

3-Phase EMC/RFI Filter 520 VAC 800 A Chassis Mount Busbar 6.9 mA 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter 6A Fast-on SRGE PLSE PROTECTION 78På lager
Min.: 1
Multipla: 1

1-Phase Single-Stage Filter 250 VAC 6 A Chassis Mount Faston 660 uA FN2030 0 Hz to 400 Hz
TE Connectivity / Schaffner Strömlinjefilter 4A Fast-on 337På lager
Min.: 1
Multipla: 1

1-Phase Two-Stage Filter 250 VAC 4 A Chassis Mount Faston 450 uA FN2090 0 Hz to 400 Hz


TE Connectivity / Schaffner Strömlinjefilter 1A SAFETY FASTON GENERAL PURPOSE FLTR 73På lager
Min.: 1
Multipla: 1

1-Phase Two-Stage Filter 250 VAC 1 A Chassis Mount Faston 140 uA FN2090 0 Hz to 400 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3288-80-34-C17-R65 6På lager
Min.: 1
Multipla: 1

3-Phase EMC/RFI Filter 530 VAC 80 A Chassis Mount Terminal Block 100 uA FN3288 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter 3 PHASE 400A
3På lager
Min.: 1
Multipla: 1

3-Phase EMC/RFI Filter 520 VAC 400 A Chassis Mount Busbar 5.1 mA FN3359 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN2230-600-99-C2022-R99 8På lager
Min.: 1
Multipla: 1

500 VAC 600 A Busbar 0 A FN223X
TE Connectivity / Schaffner Strömlinjefilter 8A 3-Phase Filter 14På lager
Min.: 1
Multipla: 1

3-Phase and Neutral Filter 520 VAC 8 A Chassis Mount Terminal Block 600 uA Tray 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter 3-PH NEUTRAL 400A RFI Fltr Regen Units
1På lager
Min.: 1
Multipla: 1

3-Phase and Neutral Filter 520 VAC 400 A Chassis Mount Busbar 42.1 mA FN3280 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter PROTECTIVE COVERS FN3270H 150-600A 5På lager
Min.: 1
Multipla: 1

Chassis Mount Screw
TE Connectivity / Schaffner Strömlinjefilter FN3280H-200-40-R69 1På lager
Min.: 1
Multipla: 1

3-Phase and Neutral Filter 520 VAC 200 A Chassis Mount Terminal Block 10.7 mA FN3280 0 Hz to 60 Hz
TE Connectivity / Schaffner Strömlinjefilter FN3280H-64-34-R69 2På lager
Min.: 1
Multipla: 1

3-Phase and Neutral Filter 520 VAC 64 A Chassis Mount Terminal Block 10.7 mA FN3280 0 Hz to 60 Hz