EPCOS / TDK Strömlinjefilter

Resultat: 723
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Filtertyp Märkspänning Märkström Monteringsstil Termineringsstil Läckström Serie Förpackning Manövreringsfrekvens
EPCOS / TDK Strömlinjefilter Medical Filter 250volts 10A 59På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 10 A Chassis Mount Tab Connector 0 A to 369 uA B84112G Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter Medical Filter 250volts 16A 3På lager
24Förväntad 2026-06-16
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 16 A Chassis Mount Tab Connector 0 A to 369 uA B84112G Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter Medical Filter 250volts 36A 19På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 36 A Chassis Mount Screw 0 A to 369 uA B84112G Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter Standard Filter 250volts 2A 0.369mA 39På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 2 A Chassis Mount Tab Connector 0 A to 369 uA B84112G Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 2 LINE EMV FILTER 6A 250volts 18På lager
Min.: 1
Multipla: 1

EMC Power Line Filter 250 VAC 6 A Chassis Mount Tab Connector 369 uA B82790 Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 6A 115/250V 2-LINE 6På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 6 A Chassis Mount Tab Connector 369 uA B84113C Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter Medical Filter 250volts 16A 15På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC 16 A Chassis Mount Tab Connector 0 A to 369 uA B84113H Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter Standard Filter 250volts 6A 0.369mA
48Förväntad 2026-05-04
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC 6 A Chassis Mount Tab Connector 0 A to 369 uA B84113H Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter Standard Filter 250volts 20A 1.73mA 16På lager
64På beställningen
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC 20 A Chassis Mount Screw 0 A to 369 uA B84113H Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 3A 115/250V 2-LINE 14På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 3 A Chassis Mount Tab Connector 369 uA B84114D Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 10A 250V 2-LINE 4På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 10 A Chassis Mount Tab Connector B84142A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter Standard Filter 250volts 30A 1.73mA 4På lager
Min.: 1
Multipla: 1

1-Phase EMI/EMC Filter 250 VAC, 250 VDC 30 A Chassis Mount Tab Connector 1.73 mA B84142A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 35A 300/520V 3-LINE EMC FILTER 9På lager
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 35 A Chassis Mount Terminal Block 3.4 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 50A 300/520V 3-LINE EMC FILTER 4På lager
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 50 A Chassis Mount Terminal Block 3.4 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 65A 300/520V 3-LINE EMC FILTER 3På lager
6Förväntad 2026-09-07
Min.: 1
Multipla: 1

3-Phase Filter 520 VAC 65 A Chassis Mount Screw B84143A Bulk
EPCOS / TDK Strömlinjefilter 3-LEITER EMV-FILTER 80A 520/300V 1På lager
2Förväntad 2026-03-13
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 80 A Chassis Mount Terminal Block 15.8 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 16A 520/300V 3-LINE 4På lager
28Förväntad 2026-06-30
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 16 A Chassis Mount Terminal Block 4.1 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 25A 520/300V 3-LINE 5På lager
20Förväntad 2026-03-13
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 25 A Chassis Mount Terminal Block 4.7 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 36A 520/300V 3-LINE 6På lager
8Förväntad 2026-03-04
Min.: 1
Multipla: 1
3-Phase EMI/EMC Filter 300 VAC, 520 VAC 36 A Chassis Mount Terminal Block 4.7 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 50A 480/275V 3-LINE 2På lager
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 50 A Chassis Mount Terminal Block 1.56 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 3-LINE EMV FILTER 50A 520/300V 2På lager
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 50 A Chassis Mount Terminal Block 3.4 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 3-LINE EMC FILTER 66A 300/520V 3På lager
4Förväntad 2026-07-08
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC Chassis Mount Terminal Block 4.7 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 80A 760/440V 3-LINE 1På lager
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 80 A Chassis Mount Terminal Block 4.2 mA B84143A Bulk 50 Hz, 60 Hz
EPCOS / TDK Strömlinjefilter 8A 480/275V 3-LINE 4På lager
Min.: 1
Multipla: 1

275 VAC, 480 VAC 8 A Chassis Mount Terminal Block B84143A Bulk
EPCOS / TDK Strömlinjefilter ENTSTOERFILTER 3X250A 520V 1På lager
Min.: 1
Multipla: 1

3-Phase EMI/EMC Filter 300 VAC, 520 VAC 250 A Chassis Mount Terminal Block 14 mA B84143B Bulk 50 Hz, 60 Hz