Advanced Energy DC/DC-omvandlare – hålmontering

Resultat: 2 551
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 15W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls 1På lager
Min.: 1
Multipla: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface 1På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V - 2 kV to 0 V 15 mA Industrial C
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 60 W 24 V 23 V 30 V - 2 kV to 0 V 30 mA 114 mm (4.488 in) 102 mm (4.016 in) 27 mm (1.063 in) Industrial High-Power C
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering AEQ-Series +12VDC Input, +/-50VDC Output, Bipolar output, 0.5W Output Power, Thru-hole mount 3På lager
Min.: 1
Multipla: 1
Isolated
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +3000V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. 3På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 1.5 W 12 V 12 V 3 kV 500 uA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial MPM
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1500V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated. 3På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 1.5 W 24 V 24 V 1.5 kV 1 mA Module 39.3 mm (1.547 in) 39.3 mm (1.547 in) 21.7 mm (0.854 in) Industrial MPM
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering MPM-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -3000V HVout, 1.5W, Thru-hole mount, Proportional. 3På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 1.5 W 24 V 24 V 3 kV 500 uA Module 38 mm (1.496 in) 38 mm (1.496 in) 20 mm (0.787 in) Industrial MPM
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering US-Series Micro DC to HVDC converter, Single output(Unipolar), +12Vdc input, -200Vdc output, 0.1W, Regulated, Thru-hole mount 3På lager
Min.: 1
Multipla: 1
Non-Isolated 1 Output 100 mW 12 V 12 V - 200 V to 0 V 500 uA Module 25.5 mm (1.004 in) 20.5 mm (0.807 in) 11 mm (0.433 in) Industrial US
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -1250V HVout, 0.5W, Thru-hole mount, Regulated 3På lager
Min.: 1
Multipla: 1
Non-Isolated 1 Output 500 mW 12 V 12 V - 1.25 kV to 0 V 400 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial V
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -1250V HVout, 1W, Thru-hole mount, Regulated 3På lager
Min.: 1
Multipla: 1
Non-Isolated Industrial V
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1500V HVout, 1W, Thru-hole mount, Regulated 3På lager
Min.: 1
Multipla: 1
Non-Isolated 1 Output 1 W 24 V 24 V 0 V to 1.5 kV 670 uA Module 46 mm (1.811 in) 12 mm (0.472 in) 25 mm (0.984 in) Industrial V
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface 1På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 500 V 40 mA Industrial A
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +10kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls 1På lager
Min.: 1
Multipla: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface 1På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 60 W 24 V 23 V 30 V 0 V to - 15 kV 4 mA 203 mm (7.992 in) 114 mm (4.488 in) 27.3 mm (1.075 in) Industrial High-Power C
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2500V HVout, 0.8W, Thru-hole mount, Regulated 3På lager
Min.: 1
Multipla: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2500V HVout, 0.8W, Thru-hole mount, Regulated, Enhanced Interface 3På lager
Min.: 1
Multipla: 1
Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +2000V DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface 1På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 2 kV 15 mA Module Industrial A
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering AA-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +2000V HVout, 4W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls 1På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 2 kV 2 mA Module Industrial AA
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +1,250V HVout, 0.5W, Thru-hole mount, Regulated 2På lager
Min.: 1
Multipla: 1
Non-Isolated 1 Output 500 mW 12 V 12 V 0 V to 1.25 kV 830 uA Module 47 mm (1.85 in) 28 mm (1.102 in) 12 mm (0.472 in) Industrial M
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , -250V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 2På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V - 250 V to 0 V 16 mA Module Industrial A
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +15kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface 1På lager
Min.: 1
Multipla: 1
Non-Isolated Industrial 15A
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +20kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface 1På lager
Min.: 1
Multipla: 1

Non-Isolated Industrial
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls 1På lager
Min.: 1
Multipla: 1
Non-Isolated 1 Output 60 W 24 V 23 V 30 V 0 V to 2 kV 30 mA 114.3 mm (4.5 in) 101.6 mm (4 in) 27 mm (1.063 in) Industrial
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +4000V DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield 1På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 4 W 12 V 11 V 16 V 0 V to 4 kV 1 mA Module Industrial A
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls 1På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 60 W 24 V 23 V 30 V 0 V to 4 kV 15 mA 114 mm (4.488 in) 102 mm (4.016 in) 27 mm (1.063 in) Industrial High-Power C