DC/DC-omvandlare – hålmontering

Resultat: 29
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 2.97-3.63 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 102På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 107På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 21.6-26.4 Vdc input, +/-5 Vdc, 0.2 A, dual regulated output, SIP 39På lager
Min.: 1
Multipla: 1
Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 2.97-3.63 Vdc input, +/-12 Vdc, 0.084 A, dual regulated output, SIP 41På lager
Min.: 1
Multipla: 1
Isolated 2 Output 2 W 3.3 V 2.97 V 3.63 V 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 2.97-3.63 Vdc input, +/-5 Vdc, 0.2 A, dual regulated output, SIP 36På lager
Min.: 1
Multipla: 1
Isolated 2 Output 2 W 3.3 V 2.97 V 3.63 V 5 V 200 mA - 5 V 200 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, +/-5 Vdc, 0.2 A, dual regulated output, SIP 19På lager
Min.: 1
Multipla: 1
Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 37På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 10.8-13.2 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 24På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 21.6-26.4 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 37På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 48På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 2.97-3.63 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 26På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 3.3 V 606 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, +/-12 Vdc, 0.084 A, dual regulated output, SIP 24På lager
Min.: 1
Multipla: 1
Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 31På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 2.97-3.63 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 45På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 21.6-26.4 Vdc input, +/-12 Vdc, 0.084 A, dual regulated output, SIP 21På lager
Min.: 1
Multipla: 1
Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 10.8-13.2 Vdc input, +/-12 Vdc, 0.084 A, dual regulated output, SIP 144På lager
Min.: 1
Multipla: 1
Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 10.8-13.2 Vdc input, +/-5 Vdc, 0.2 A, dual regulated output, SIP 134På lager
Min.: 1
Multipla: 1
Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 117På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 21.6-26.4 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 144På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 134 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 130På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 143På lager
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 2.97-3.63 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP
46Förväntad 2026-03-23
Min.: 1
Multipla: 1
Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 12 V 167 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 10.8-13.2 Vdc input ,+/-15 Vdc, 0.067 A, dual regulated output, SIP Ledtid för icke lagerfört 11 Veckor
Min.: 48
Multipla: 24
Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 64 mA - 15 V 64 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP Ledtid för icke lagerfört 11 Veckor
Min.: 48
Multipla: 24
Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC-omvandlare – hålmontering dc-dc, isolated, 2 W, 21.6-26.4 Vdc input ,+/-15 Vdc, 0.067 A, dual regulated output, SIP Ledtid för icke lagerfört 11 Veckor
Min.: 48
Multipla: 24
Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 15 V 67 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S