Module DC/DC-omvandlare – SMD

Resultat: 149
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Paket/låda Längd Bredd Höjd Bransch Serie
Texas Instruments DC/DC-omvandlare – SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR 2 406På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31704
Texas Instruments DC/DC-omvandlare – SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 158På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial PTH04T241W
Texas Instruments DC/DC-omvandlare – SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module 518På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH12000W
Texas Instruments DC/DC-omvandlare – SMD 2.25A 5/12V Input Wi deAdj Module A 595- A 595-PTH08000WAZ 189På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 900 mV to 5.5 V 2.25 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH08000W
Texas Instruments DC/DC-omvandlare – SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZT 118På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 3 A Module 19 mm (0.748 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTH04T260W
Texas Instruments DC/DC-omvandlare – SMD 50-A 8-14V-Inp Wide Out Adj Pwr Module 20På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 8 V 14 V 800 mV to 5.5 V 50 A Module 51.94 mm (2.045 in) 26.54 mm (1.045 in) 9.07 mm (0.357 in) Industrial PTH12040W
Texas Instruments DC/DC-omvandlare – SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZT 71På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060H
Texas Instruments DC/DC-omvandlare – SMD 1.5 A Wide I/O Adj M odule 241På lager
Min.: 1
Multipla: 1
Nej
Non-Isolated 1 Output 22.5 W 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000H
Texas Instruments DC/DC-omvandlare – SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAST 108På lager
Min.: 1
Multipla: 1
Nej
Non-Isolated 1 Output 15 W 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial PTN78060A
Texas Instruments DC/DC-omvandlare – SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZ 333På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module Industrial PTN78060H
Texas Instruments DC/DC-omvandlare – SMD 6A 2.2V-5.5Vin Non- Iso Adj Pwr Module A A 595-PTH04T231WAZT 70På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 6 A Module 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH04T231W
Texas Instruments DC/DC-omvandlare – SMD 1.5 A Wide I/O Adj M odule 41På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 22.5 W 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000H
Texas Instruments DC/DC-omvandlare – SMD 6A 4.5V-14Vin Cer Ca p Adj Pwr Module A A 595-PTH08T231WAST 36På lager
Min.: 1
Multipla: 1
Nej
Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 6 A Module 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial PTH08T231W
OmniOn Power DC/DC-omvandlare – SMD 150W 5-59Vin 2-30Vout 15A-5A Pos Logic Non-Iso SMT Remote Sense 75På lager
Min.: 1
Multipla: 1
: 100

1 Output 150 W 5 VDC 59 VDC 2 VDC to 30 VDC 1.8 A, 2.1 A Module 29.7 mm 16 mm 14.5 mm Industrial ATXW150
OmniOn Power DC/DC-omvandlare – SMD 250W 5-59Vin 2-30Vout 20A-8A Pos Logic Non-Iso SMT Remote Sense 62På lager
Min.: 1
Multipla: 1
: 100

1 Output 250 W 5 VDC 59 VDC 2 VDC to 30 VDC 8 A to 20 A Module 29.7 mm 16 mm 14.5 mm Industrial ATXW250
Texas Instruments DC/DC-omvandlare – SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQR 1 054På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 10 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31710
Texas Instruments DC/DC-omvandlare – SMD 7A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31707RVQR 238På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 7 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31707

Texas Instruments DC/DC-omvandlare – SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQR 161På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial LMZ31506H

Texas Instruments DC/DC-omvandlare – SMD 6A Power Module w/ 2 .95V-14.5V Input A A 595-LMZ31506RUQT 625På lager
Min.: 1
Multipla: 1
: 500

Non-Isolated 1 Output 4.5 V 14.5 V 1.2 V to 5.5 V 6 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial LMZ31506
Texas Instruments DC/DC-omvandlare – SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQT 2 237På lager
Min.: 1
Multipla: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31704
Texas Instruments DC/DC-omvandlare – SMD 10A Power Module w/ 2.95V-17V Input A 59 A 595-LMZ31710RVQT 949På lager
1 500På beställningen
Min.: 1
Multipla: 1
: 500

Non-Isolated 1 Output 2.95 V 17 V 600 mV to 5.5 V 10 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial LMZ31710
Texas Instruments DC/DC-omvandlare – SMD 3A 2.2V-5.5Vin Adj P wr Module A 595-PTH A 595-PTH04T260WAZ 184På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 3 A Module Industrial PTH04T260W
Texas Instruments DC/DC-omvandlare – SMD 1.2 to 5.5V 6A 12V I nput WideAdj Module 289På lager
392Förväntad 2026-08-05
Min.: 1
Multipla: 1

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH12000W
Texas Instruments DC/DC-omvandlare – SMD 1.2 to 5.5V 6A 12V Input WideAdj Module 475På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 10.8 V 13.2 V 1.2 V to 5.5 V 6 A Module 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTH12050W
Texas Instruments DC/DC-omvandlare – SMD 1.2 to 5.5V 10A 12V Input WideAdj Module 418På lager
Min.: 1
Multipla: 1
: 250

Non-Isolated 1 Output 55 W 10.8 V 13.2 V 1.2 V to 5.5 V 10 A Module 25.4 mm (1 in) 15.75 mm (0.62 in) 9.7 mm (0.382 in) Industrial PTH12060W