RECOM DC/DC-omvandlare – SMD

Resultat: 8 801
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
RECOM Power DC/DC-omvandlare – SMD 1W DC/DC 3kV UNREG 5Vin +/-15Vout 198På lager
Min.: 1
Multipla: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC-omvandlare – SMD 3-17Vin 3.3Vout 2A 1 240På lager
Min.: 1
Multipla: 1
Papprulle: 500

Non-Isolated 1 Output 6.6 W 3 V 17 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0
RECOM Power DC/DC-omvandlare – SMD 1W 5Vin 5Vout 200mA High Iso 1 950På lager
Min.: 1
Multipla: 1
Papprulle: 450

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC-omvandlare – SMD 1W DC/DC 1kV UNREG 5Vin 12Vout 1 102På lager
500Förväntad 2026-02-20
Min.: 1
Multipla: 1
Papprulle: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC-omvandlare – SMD 1W 3.3Vin 5Vout 200mA 764På lager
Min.: 1
Multipla: 1
Papprulle: 450

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC-omvandlare – SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 137På lager
Min.: 1
Multipla: 1
Papprulle: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC-omvandlare – SMD 3W 12Vin 12Vout 250mA 100På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC-omvandlare – SMD 3-17Vin 3.3Vout 1A 641På lager
Min.: 1
Multipla: 1
Papprulle: 500

Non-Isolated 1 Output 3.3 W 3 V 17 V 3.3 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-1.0
RECOM Power DC/DC-omvandlare – SMD 6W 14.5-115Vin 12Vout 500mA 400På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 48 VDC 14.5 VDC 115 VDC 12 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial RPMVH-0.5
RECOM Power DC/DC-omvandlare – SMD 12W 28-115Vin 24Vout 500mA 400På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 48 VDC 28 VDC 115 VDC 24 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial RPMVH-0.5
RECOM Power DC/DC-omvandlare – SMD 1.65W 6-115Vin 3.3Vout 500mA 400På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 48 VDC 6 VDC 115 VDC 3.3 VDC 500 mA LGA-25 12.19 mm 12.19 mm 3.75 mm Industrial RPMVH-0.5
RECOM Power DC/DC-omvandlare – SMD 13.5-65Vi 12Vo 500mA 7.2-13.2VTrim Reg 364På lager
Min.: 1
Multipla: 1
Papprulle: 200

Non-Isolated 1 Output 13.5 V 65 V 12 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC-omvandlare – SMD 2W DC/DC 1kV UNREG 24Vin +/-12Vout 353På lager
Min.: 1
Multipla: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC-omvandlare – SMD 1W DC/DC 1kV UNREG 12Vin 15Vout 399På lager
Min.: 1
Multipla: 1
Papprulle: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC-omvandlare – SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 80På lager
Min.: 1
Multipla: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC-omvandlare – SMD 2W DC/DC 3kV UNREG 15Vin 24Vout 10På lager
Min.: 1
Multipla: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC-omvandlare – SMD 8W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout 5På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC-omvandlare – SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout 9På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC-omvandlare – SMD 5W DC/DC 4kV REG 2:1 36-72Vin 12Vout 4På lager
Min.: 1
Multipla: 1
Papprulle: 100

Isolated 1 Output 5 W 48 V 36 V 72 V 12 V 420 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC-omvandlare – SMD 1W DC/DC 3kV UNREG 3.3Vin 5Vout 35På lager
Min.: 1
Multipla: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC-omvandlare – SMD 2W DC/DC 1kV UNREG 24Vin 9Vout 27På lager
Min.: 1
Multipla: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC-omvandlare – SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 4På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC-omvandlare – SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 5På lager
Min.: 1
Multipla: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-A
RECOM Power DC/DC-omvandlare – SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 2På lager
Min.: 1
Multipla: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC-omvandlare – SMD 2W DC/DC 3kV UNREG 24Vin 3.3Vout 36På lager
Min.: 1
Multipla: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S