DC/DC-omvandlare – SMD

Resultat: 14
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 159På lager
Min.: 1
Multipla: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10På lager
Min.: 1
Multipla: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7På lager
Min.: 1
Multipla: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 4På lager
Min.: 1
Multipla: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI
TRACO Power DC/DC-omvandlare – SMD 2.5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 35På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 750 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI
TRACO Power DC/DC-omvandlare – SMD 2.5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 750 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 24 V 5 V 600 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 11På lager
Min.: 1
Multipla: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 13På lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
6Förväntad 2026-02-13
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 170Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1

Isolated 1 Output 3 W 48 V 12 V 250 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC-omvandlare – SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-24 33.4 mm 18.8 mm 10.2 mm TES 3WI