Bel Power Solutions DC/DC-omvandlare – SMD

Resultat: 120
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY; 460På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 80 W 4.5 V 14.4 V 450 mV to 2 V 40 A 33.02 mm (1.3 in) 13.46 mm (0.53 in) 10.9 mm (0.429 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY DC-DC,4.5-14Vin,0.75/3.3/ 5Vout,lout/6A,active low,(RoHS) 562På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 30 W 12 V 7 V 14 V 5 V 6 A 20.3 mm (0.799 in) 11.4 mm (0.449 in) 6.4 mm (0.252 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD 0.7525-5.5Vout 16A 9.6-14Vin 671På lager
Min.: 1
Multipla: 1
Papprulle: 100

Non-Isolated 1 Output 88 W 12 V 9.6 V 14 V 5.5 V 16 A 33 mm (1.299 in) 8 mm (0.315 in) 13.46 mm (0.53 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD Non-Isolated DC-DC Converter 100W 361På lager
Min.: 1
Multipla: 1
Non-Isolated 1 Output 100 W 9 V 4.5 V 14 V 690 mV to 5.5 V 20 A 33 mm (1.299 in) 13.46 mm (0.53 in) 8.5 mm (0.335 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD Non-Isolated DC-DC 50A 84På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 100 W 12 V 7.5 V 13.2 V 600 mV to 2 V 50 A 36.8 mm (1.449 in) 24.13 mm (0.95 in) 15.75 mm (0.62 in) Industrial SRPE
Bel Power Solutions DC/DC-omvandlare – SMD 0.7525-3.63Vout 5A 3-5.5VIn 171På lager
Min.: 1
Multipla: 1
Papprulle: 200

Non-Isolated 1 Output 14 W 5 V 4.5 V 5.5 V 500 mV to 2.75 V 5 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 6.27 mm (0.247 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD Non-Isolated DC-DC Converter 110W 398På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 110 W 9 V 3 V 14.4 V 450 mV to 5.5 V 20 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY DC-DC 8.3-14Vin 0.7525-5 Vout/lout16A(RoHS) 402På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 80 W 12 V 8.3 V 14 V 750 mV to 5 V 16 A 33 mm (1.299 in) 13.5 mm (0.531 in) 8 mm (0.315 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY;SQ24S08060-NS00G;DC-DC;;18-36V;6.0V;8A;SM;; 181På lager
Min.: 1
Multipla: 1

Isolated 1 Output 24 V 18 V 36 V 6 V 8 A 2 kV 1/8 Brick SQ24
Bel Power Solutions DC/DC-omvandlare – SMD Non-Isolated DC-DC 6A 773På lager
Min.: 1
Multipla: 1

Non-Isolated 1 Output 30 W 24 V 8 V 36 V 3.3 V to 5 V 6 A 22.5 mm (0.886 in) 13 mm (0.512 in) 8.13 mm (0.32 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD 0.7525-5.5Vout 5A 9.6-14VIn 83På lager
Min.: 1
Multipla: 1
Papprulle: 200

Non-Isolated 1 Output 28 W 12 V 9.6 V 14 V 500 mV to 2.75 V 5 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 6.27 mm (0.247 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD 0.7525-3.63Vout 10A 3-5.5VIn 57På lager
Min.: 1
Multipla: 1
Papprulle: 100

Non-Isolated 1 Output 36 W 5 V 3 V 5.5 V 752.5 mV to 3.63 V 10 A 33 mm (1.299 in) 13.46 mm (0.53 in) 7.87 mm (0.31 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD 10A 80VDC SMD
400Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 100

Isolated 1 Output 0 V 80 V 80 V 10 A 30.48 mm 20.7 mm 9.6 mm Industrial
Bel Power Solutions DC/DC-omvandlare – SMD Non-Isolated DCDC Converter Ledtid för icke lagerfört 20 Veckor
Min.: 780
Multipla: 780

Non-Isolated 16.5 W 15 V 15 V 3 V 3 A Industrial SLAN-03D2Ax
Bel Power Solutions DC/DC-omvandlare – SMD Non-Isolated DCDC Converter Ej på lager
Min.: 780
Multipla: 1

Non-Isolated 1 Output 66 W 600 mV to 5.5 V 12 A Module 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial SLAN-12D2Ax
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY DC-DC 8.3-14Vin 0.7525-5 Vout/lout10A(RoHS) Ledtid för icke lagerfört 20 Veckor
Min.: 648
Multipla: 648

Non-Isolated 1 Output 50 W 12 V 8.3 V 14 V 750 mV to 5 V 10 A 33 mm (1.299 in) 13.5 mm (0.531 in) 8 mm (0.315 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY DC-DC,7.5-14V Input, 0.6-5.2V 40A Output, 208W RoHS Ej på lager
Min.: 420
Multipla: 420

Non-Isolated 1 Output 200 W 11 V 7.5 V 14 V 5.2 V 80 A 25.4 mm (1 in) 12.7 mm (0.5 in) 12.2 mm (0.48 in) Industrial
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY;;DC-DC 1/8-BRICK;;IN 24to36VDC;OUT 15.0VDC;03A;;SMT;;;;NEGATIVE LOGIC;; Ledtid för icke lagerfört 20 Veckor
Min.: 432
Multipla: 144

Isolated
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY;;DC-DC 1/8-BRICK;;IN 24to36VDC;OUT 5.0VDC;10A;;SMT;;;;NEGATIVE LOGIC;; Ledtid för icke lagerfört 20 Veckor
Min.: 432
Multipla: 144

Isolated
Bel Power Solutions DC/DC-omvandlare – SMD 10W 5Vout 2A 36-75Vin 0.35A Ej på lager
Min.: 100
Multipla: 100

Isolated 1 Output 10 W 48 V 36 V 75 V 5 V 350 mA 1.5 kV SOIC-14 NDS
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY Ledtid för icke lagerfört 16 Veckor
Min.: 280
Multipla: 28

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 32.8 mm 25.7 mm 8.38 mm Industrial NV
Bel Power Solutions DC/DC-omvandlare – SMD 6W +/-12V,+/-0.25A OUT SMT CONVERTER Ledtid för icke lagerfört 16 Veckor
Min.: 280
Multipla: 28

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV SOIC-14 NV
Bel Power Solutions DC/DC-omvandlare – SMD POWER SUPPLY Ledtid för icke lagerfört 16 Veckor
Min.: 280
Multipla: 28

Isolated 2 Output 5 W 24 V 18 V 36 V 5 V 500 mA - 5 V 500 mA 32.8 mm 25.7 mm 8.38 mm Industrial NV
Bel Power Solutions DC/DC-omvandlare – SMD DC-DC CONVERTER Ledtid för icke lagerfört 16 Veckor
Min.: 280
Multipla: 28

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 33 mm 25.7 mm 8.38 mm Industrial NV
Bel Power Solutions DC/DC-omvandlare – SMD DC-DC CONVERTER Ledtid för icke lagerfört 16 Veckor
Min.: 280
Multipla: 28

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 700 mA 1.5 kV SOIC-14 NV