6.5 mm DC/DC Converters - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 1.5W 18-36Vin +/-15Vout 0.05A SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 18 V 36 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 4.5-9Vin +/-15Vout 0.05A SMT 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 4.5 V 9 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 9-18Vin +/-12Vout 0.065A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 9 V 18 V 12 V 65 mA - 12 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 9-18Vin +/-15Vout 0.05A SMT 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 9 V 18 V 15 V 50 mA 30 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 18-36Vin +/-12Vout 0.065A SMT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 18 V 36 V 12 V 65 mA - 12 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 18-36Vin +/-15Vout 0.05A SMT 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 18 V 36 V 15 V 50 mA - 15 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 4.5-9Vin +/-12Vout 0.065A SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 4.5 V 9 V 12 V 65 mA - 12 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 4.5-9Vin +/-12Vout 0.065A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 4.5 V 9 V 12 V 65 mA 24 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 4.5-9Vin +/-15Vout 0.05A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 4.5 V 9 V 15 V 50 mA 30 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 9-18Vin +/-12Vout 0.065A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 9 V 18 V 12 V 65 mA - 12 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 9-18Vin +/-15Vout 0.05A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 9 V 18 V 15 V 50 mA 30 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 18-36Vin +/-12Vout 0.065A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 18 V 36 V 12 V 65 mA - 12 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 36-76Vin +/-12Vout 0.065A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 36 V 76 V 12 V 65 mA 24 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.56W 36-76Vin +/-12Vout 0.065A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.56 W 36 V 76 V 12 V 65 mA 24 V 65 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 36-76Vin +/-15Vout 0.05A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 36 V 76 V 15 V 50 mA 30 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 1.5W 36-76Vin +/-15Vout 0.05A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 36 V 76 V 15 V 50 mA 30 V 50 mA 500 V 21.4 mm 6.5 mm 12.2 mm Industrial + 85 C - 40 C SU