TEN 8WI Serie DC/DC-omvandlare – hålmontering

Resultat: 21
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Paket/låda Längd Bredd Höjd Bransch Serie
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 50På lager
Min.: 1
Multipla: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 12 V 333 mA - 12 V 333 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 137På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 15 V 533 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 42På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 12 V 666 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20På lager
Min.: 1
Multipla: 1

Isolated 2 Output 8 W 110 V 43 V 160 V 12 V 333 mA - 12 V 333 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 517På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 5 V 1.6 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 428På lager
Min.: 1
Multipla: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 15 V 267 mA - 15 V 267 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 132På lager
Min.: 1
Multipla: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 5 V 800 mA - 5 V 800 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 127På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 5 V 1.6 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 76På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 12 V 666 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 168På lager
Min.: 1
Multipla: 1

Isolated 2 Output 8 W 110 V 43 V 160 V 15 V 267 mA - 15 V 267 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 2På lager
30Förväntad 2026-03-20
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 3.3 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 8På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 3.3 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 12 V 666 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 533 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 14På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 15 V 533 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 15På lager
Min.: 1
Multipla: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 5 V 800 mA - 5 V 800 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20På lager
Min.: 1
Multipla: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 15 V 267 mA - 15 V 267 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 20På lager
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 110 V 43 V 160 V 3.3 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
100På beställningen
Min.: 1
Multipla: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 5 V 1.6 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
35Förväntad 2026-03-12
Min.: 1
Multipla: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 12 V 333 mA - 12 V 333 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC-omvandlare – hålmontering 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case Ledtid för icke lagerfört 18 Veckor
Min.: 1
Multipla: 1

Isolated 2 Output 8 W 110 V 43 V 160 V 5 V 800 mA - 5 V 800 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI