MUN12AD01-SG

Cyntec
108-MUN12AD01-SG
MUN12AD01-SG

Tillverk:

Beskrivning:
DC/DC-omvandlare – SMD 1A 12Vin inductor-integrated DC-DC converter

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Produktattribut Attributvärde Välj attribut
Cyntec
Produktkategori: DC/DC-omvandlare – SMD
RoHS-direktivet:  
Non-Isolated
1 Output
4.5 V
16 V
800 mV to 6 V
1 A
DFN-6
3.9 mm (0.154 in)
2.6 mm (0.102 in)
1.7 mm (0.067 in)
Industrial
+ 85 C
- 40 C
MUN
Märke: Cyntec
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Förpackning: Reel
Förpackning: Cut Tape
Förpackning: MouseReel
Produkttyp: Non-Isolated DC-DC Converters
Fabriksförpackningskvantitet: 1000
Underkategori: DC-DC Converters
Handelsnamn: Cyntec
Del # Alias: MHUN12AD01SG
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Automotive Electronic Control Units (ECUs)

Cyntec Automotive Electronic Control Units (ECUs) feature a range of miniaturized inductors and resistors for key automotive systems. The ECUs act as the brain by controlling the electrical systems of vehicles. The Power-over-Coax (PoC) filters in ECUs allow both electrical power and data signals to be transmitted over a single coaxial cable. The PoC filters offer high current with LF design (1A), high saturation current with alloy powder lid, and high impedance over a wide frequency range. The filters are compatible with GMSL3 and FPD LINK IV up to 12Gbps.

MUN DC-DC Converter Modules

Cyntec MUN DC-DC Converter Modules are high-frequency, high-power density, and completely non-isolated DC/DC power modules. These modules integrate the PWM controller, power MOSFETs, and most support components into a single, compact, hybrid package, with the only required external components being input/output capacitors, and a single voltage dividing resistor. Stacking the power on top of the hybrid module enables higher power density, and a compact footprint. Other features of the Cyntec MUN DC-DC Converter Modules include voltage mode control with high phase margin compensation, internal soft start, various protections, and pre-biased output function.

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.

På lager: 48

Lager:
48
Kan skickas omedelbart
På beställningen:
2 000
Förväntad 2027-02-12
Fabrikens ledtid:
30
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 1000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
38,36 kr 38,36 kr
37,04 kr 185,20 kr
36,38 kr 363,80 kr
35,61 kr 890,25 kr
33,74 kr 1 687,00 kr
33,30 kr 3 330,00 kr
32,53 kr 8 132,50 kr
32,09 kr 16 045,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
31,65 kr 31 650,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.