Advanced Energy DC/DC-omvandlare

Resultat: 3 164
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Isolering Monteringsstil Antal utgångar Utgångseffekt Ingångsspänning, nominell Utspänning-kanal 1 Utström-kanal 1 Bransch
Advanced Energy / Ultravolt DC/DC-omvandlare – chassimontering A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield, Eared mounting flange
1Förväntad 2026-03-06
Min.: 1
Multipla: 1

Non-Isolated Chassis 1 Output 4 W 12 V 0 V to - 10 kV 400 uA Industrial
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +10kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Mu Metal shield
1Förväntad 2026-06-17
Min.: 1
Multipla: 1

Non-Isolated Through Hole 1 Output 4 W 12 V 0 V to 10 kV 400 uA Industrial
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +15kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface
1Förväntad 2026-03-13
Min.: 1
Multipla: 1

Non-Isolated Through Hole 1 Output 15 W 24 V 0 V to 15 kV 1 mA Industrial
Advanced Energy / Ultravolt DC/DC-omvandlare – hålmontering D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6000V HVout, 1W, Thru-hole mount, Regulated
2Förväntad 2026-03-20
Min.: 1
Multipla: 1

Non-Isolated Through Hole 1 Output 1 W 24 V 0 V to 6 kV 170 uA Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 700W 36-65Vin 28Vout 25A Half Brick NLog
192Förväntad 2026-03-13
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 700 W 48 V 28 V 25 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 700W 36-75Vin 28V@25A Half Brick
138Förväntad 2026-04-03
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 700 W 48 V 28 V 25 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 700W 36-65Vin 50Vout 14A Half Brick NLog
191Förväntad 2026-04-21
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 700 W 48 V 50 V 14 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 300W 36-75Vin 12Vout 26A PMBus
224Förväntad 2026-04-03
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 300 W 48 V 11.77 V 26 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 300W 36-75Vin 12Vout 26A BP & PMBus
224Förväntad 2026-04-13
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 300 W 48 V 11.77 V 26 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 800W 36-75Vin Single 28V 28.5A Neg Logic
144Förväntad 2026-06-22
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 800 W 48 V 28 V 28.6 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – SMD 80A 7.5-14Vin 0.6-5.2Vout
400Förväntad 2026-04-03
Min.: 1
Multipla: 1
Papprulle: 200

Non-Isolated SMD/SMT 2 Output 200 W 12 V 600 mV to 5.2 V 40 A Industrial
Advanced Energy / Ultravolt CA-20KV-1000
Advanced Energy / Ultravolt DC/DC-omvandlare – chassimontering Required to operate properly on 8kV, 10kV, 12kV and 15kV models
7Förväntad 2026-05-21
Min.: 1
Multipla: 1

Non-Isolated Chassis Industrial
Advanced Energy / Ultravolt CA-50KV-1000
Advanced Energy / Ultravolt DC/DC-omvandlare – chassimontering Required to operate properly on 40kV and 50kV models
5Förväntad 2026-05-21
Min.: 1
Multipla: 1

Non-Isolated Chassis Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 600W, 36 - 75Vin, 12V@50A, Quarter Brick Baseplate, Negative logic/Pin length:3.8mm,
50Förväntad 2026-04-10
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 600 W 12 V 50 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 700W 40-60Vin 12Vout 58A NLog 4.6mmPin
96Förväntad 2026-04-17
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 700 W 48 V 12 V 58 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 15W 9-36Vin Dual 5V, 1.5A
128Förväntad 2026-08-06
Min.: 1
Multipla: 1

Isolated Through Hole 2 Output 15 W 24 V 5 V 1.5 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 500W, 36 - 65Vin, Single, 28V@18A, 94% Eff, 1/4 Brick Aluminum Substrate, Negative logic/Pin length:3.8mm
150Förväntad 2026-04-20
Min.: 1
Multipla: 1

Isolated Through Hole
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 500W, 36 - 75Vin, Single, 50V@10A, 95% Eff, 1/4 Brick Aluminum Substrate, Negative logic/Pin length:3.8mm
150Förväntad 2026-06-12
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 500 W 48 V 50 V 10 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 65W 28V@2.32A 300Vin
50Förväntad 2026-04-03
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 65 W 300 V 28 V 2.32 A
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 120W 36-75Vin 12V@10A 3.8mm Pin
189Förväntad 2026-04-21
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 120 W 48 V 12 V 10 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 120W 36-75Vin 12V@10A 3.8mm Pin BP
279Förväntad 2026-03-20
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 120 W 48 V 12 V 10 A
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 85W 12V@7A 16 Brick NEG/PIN LEN 3.8mm
192Förväntad 2026-06-22
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 85 W 48 V 12 V 7 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 85W 36-75Vin 12Vout 7.1A
192Förväntad 2026-03-12
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 85 W 48 V 12 V 7.1 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 200W 36 - 75Vin 12V@17A Neg Logic
224Förväntad 2026-03-13
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 200 W 48 V 12 V 16.7 A Industrial
Advanced Energy / Artesyn DC/DC-omvandlare – hålmontering 228W 18-75Vin Single 12V 19A w/BP NegLog
150Förväntad 2026-03-06
Min.: 1
Multipla: 1

Isolated Through Hole 1 Output 200 W 48 V 12 V 19 A Industrial