Staco Ström

Resultat: 1 026
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS
Staco SV-ELE-10K-5240-PPC
Staco Nätkonditionerare Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-6200FC
Staco Nätkonditionerare Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6200-P
Staco UPS - Avbrottsfria strömförsörjningar UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6200PC
Staco Nätkonditionerare Power Conditioner, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear L
Staco SV-ELE-10K-6200-PFC
Staco Nätkonditionerare Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-6200-PPC
Staco Nätkonditionerare Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-6208FC
Staco Nätkonditionerare Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6208-P
Staco UPS - Avbrottsfria strömförsörjningar UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6208PC
Staco Nätkonditionerare Power Conditioner, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear L
Staco SV-ELE-10K-6208-PFC
Staco Nätkonditionerare Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-6208-PPC
Staco Nätkonditionerare Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-6220FC
Staco Nätkonditionerare Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6220-P
Staco UPS - Avbrottsfria strömförsörjningar UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6220PC
Staco Nätkonditionerare Power Conditioner, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear L
Staco SV-ELE-10K-6220-PFC
Staco Nätkonditionerare Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-6220-PPC
Staco Nätkonditionerare Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-6230FC
Staco Nätkonditionerare Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6230-P
Staco UPS - Avbrottsfria strömförsörjningar UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6230PC
Staco Nätkonditionerare Power Conditioner, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear L
Staco SV-ELE-10K-6230-PFC
Staco Nätkonditionerare Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Singl
Staco SV-ELE-10K-6230-PPC
Staco Nätkonditionerare Power Conditioner module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single
Staco SV-ELE-10K-6240FC
Staco Nätkonditionerare Frequency Converter, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear
Staco SV-ELE-10K-6240-P
Staco UPS - Avbrottsfria strömförsörjningar UPS module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0
Staco SV-ELE-10K-6240PC
Staco Nätkonditionerare Power Conditioner, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear L
Staco SV-ELE-10K-6240-PFC
Staco Nätkonditionerare Frequency Converter module with parallel card and cable, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Singl