STEF033AJR

STMicroelectronics
511-STEF033AJR
STEF033AJR

Tillverk:

Beskrivning:
Spänningsstyrenheter med hotswap Electronic fuse for 3.3 V line

Livscykel:
NRND:
Rekommenderas ej för ny design.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4 151

Lager:
4 151 Kan skickas omedelbart
Partier som är större än 4151 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,94 kr 9,94 kr
7,18 kr 71,80 kr
6,49 kr 162,25 kr
5,72 kr 572,00 kr
5,35 kr 1 337,50 kr
5,13 kr 2 565,00 kr
4,76 kr 4 760,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
4,64 kr 23 200,00 kr
4,38 kr 43 800,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Spänningsstyrenheter med hotswap
RoHS-direktivet:  
Power Distribution
2.5 A
8 V
3.1 V
1 Channel
3.6 A
- 40 C
+ 125 C
SMD/SMT
FlipChip-9
Reel
Cut Tape
No
Märke: STMicroelectronics
Ingångs-/matningsspänning - Max: 8 V
Ingångs-/matningsspänning - Min: 3.1 V
Produkttyp: Hot Swap Voltage Controllers
Serie: STEF033
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 0,510 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

STEF033 Electronic Fuse for 3.3V Line

STMicroelectronics STEF033 Electronic Fuse for 3.3V Line is optimized for monitoring output current and input voltage. The STEF033 is connected in series to the 3.3V rail and is able to protect the electronic circuitry on its output from overcurrent and overvoltage. The STEF033 has controlled delay and turn-on time. When an overload condition occurs, the device limits the output current to a predefined safe value. If the anomalous overload condition persists, it goes into an open state, disconnecting the load from the power supply.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.