260

Keystone Electronics
534-260
260

Tillverk:

Beskrivning:
9V batterispännen och -kontakter 9V SOCKET W/WIRE L 6.0in VINYL

Datablad:
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 589

Lager:
589 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,50 kr 5,50 kr
4,61 kr 46,10 kr
4,28 kr 107,00 kr
3,83 kr 383,00 kr
3,67 kr 1 835,00 kr
3,07 kr 3 070,00 kr
2,92 kr 7 300,00 kr
2,78 kr 13 900,00 kr

Produktattribut Attributvärde Välj attribut
Keystone Electronics
Produktkategori: 9V batterispännen och -kontakter
RoHS-direktivet:  
Battery Connectors
9 V
1 Battery
Wire Leads
Free Hanging
Märke: Keystone Electronics
Kontaktplätering: Nickel
Kön: Socket (Female)
Antal kontakter: 1 Contact
Förpackning: Bulk
Produkttyp: 9V Battery Snaps & Contacts
Fabriksförpackningskvantitet: 1
Underkategori: Battery
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
CNHTS:
8544421900
USHTS:
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

9V Battery Snap-On Contact Straps

Keystone Electronics 9V Battery Snap-On Contact Straps are high-performance, insulated, pre-wired snap-on contact straps for simplified connectivity applications. Keystone 9V Snap-On Contact Straps can be used as traditional male and female connections for 9V battery-design applications. These contact straps can also serve snap-on / snap-off connectivity applications in equipment, devices, and automotive environments. These no-tool-required connectors allow for easy and secure connectivity of devices. Supplied with an insulated vinyl-covered base to reduce short circuit and contact tampering potential, the male and female versions both feature brass, nickel-plated contacts for a reliable, low contact resistance battery connection. The series is rated for up to 2A, 120VAC environments. These connectors are each supplied with a 6"-long 26AWG wire lead for simplified installation.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.