0.5 mm Varistorer

Resultat: 141
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Eaton Electronics Varistorer 16 VDC 100PF 9 549På lager
Min.: 1
Multipla: 1
: 10 000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 11.3 VAC 16 VDC 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistorer Multilayer Varistor100V 10pFmax. 0402 inch 20 000På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistorer Multilayer Varistor27V 10pFmax. 0402 inch 20 000På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistorer Multilayer Varistor27V 100pFmax. 0402 inch 20 000På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistorer Multilayer Varistor33V 100pFmax. 0402 inch 20 000På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistorer Multilayer Varistor42V 56pFmax. 0402 inch 20 000På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 6 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistorer Multilayer Varistor65V 27pFmax. 0402 inch 20 000På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistorer MLV 0402 9V 5pF 19 985På lager
Min.: 1
Multipla: 1
: 10 000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistorer MLV 0402 18V 1pF 8 980På lager
Min.: 1
Multipla: 1
: 10 000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 46 V to 60 V 110 V 1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistorer 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 37 586På lager
Min.: 1
Multipla: 1
: 10 000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistorer 0402 LIN 200pF 16VDC 18 266På lager
Min.: 1
Multipla: 1
: 10 000

AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistorer 0402 8V 25A 650pF 62 228På lager
Min.: 1
Multipla: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistorer 4.7pF 70VDC 0402 AEC-Q200, 100BASE -T1 38 190På lager
Min.: 1
Multipla: 1
: 10 000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 1 A 30 mJ 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistorer 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 78 705På lager
100 000Förväntad 2026-08-17
Min.: 1
Multipla: 1
: 10 000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistorer 5.5 VDC .0075J 24V-CL 175PF P 20 692På lager
Min.: 1
Multipla: 1
: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistorer 18V 150pF 0402 19 756På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 11 VDC 18 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Varistorer 22V 15pF 0402 19 814På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P Varistors SMD/SMT SMD/SMT 0402 (1005 metric) 13 VDC 22 V 10 A 150 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 42VDC .01J 110V-CLAMP 1A-PK 64 361På lager
Min.: 1
Multipla: 1
: 10 000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VAC 42 VDC 135 V 135 V 5 mJ 3 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 5.5 VDC .05J 21V-CL 185PF P 26 367På lager
30 000Förväntad 2026-08-31
Min.: 1
Multipla: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 9V 20A 120pF 22V-CLAMP@1A-PK 14 496På lager
Min.: 1
Multipla: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 30 V 20 A 500 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V 118 574På lager
Min.: 1
Multipla: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 8.5 V 18 V 20 A 50 mJ 175 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 14VAC 18VDC .3J 3pF 122 460På lager
Min.: 1
Multipla: 1
: 10 000

VCAG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 25.5 V 42 V 100 nA 300 mJ 3 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistorer 0402, DC 8V, 1A 18 735På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 1 A 27 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistorer 8V 20A MULTILAYER VARISTOR 25 585På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 20 A 420 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistorer 42V 10A 56PF VARISTOR 138 678På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 42 V 10 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel