Bulk Varistorer

Resultat: 11 490
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 1 054På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 385V 20KA SQ 25MM PB FREE 25S 601På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 20 kA 430 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 150V 2 243På lager
Min.: 1
Multipla: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistorer 150V 40kA 8000pF 40mm Disc 57På lager
Min.: 1
Multipla: 1

HA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 230V 20mm Epoxy UltraMOV 1 787På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 420V 55pF 4 404På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.2 kA 30 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 7MM ROHS/LEAD FREE 4 391På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Through Hole 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 100 mJ to 52 J 1245 pF - 55 C + 85 C Bulk
Bourns Varistorer CV 300Vrms 5mm Bulk L1 12 296På lager
Min.: 1
Multipla: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 21 J 65 pF - 40 C + 85 C Bulk
Bourns Varistorer CV 510 K 20 B L1 4 587På lager
Min.: 1
Multipla: 1

CV MOVs Through Hole Radial 510 VAC 610 VDC 820 V 1.355 kV 22.5 mm 6.5 kA 478 J 500 pF - 40 C + 85 C Bulk
Bourns Varistorer CVQ 275Vrms 20mm Bulk L1 6 105På lager
Min.: 1
Multipla: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 330 J 900 pF - 40 C + 85 C Bulk
Bourns Varistorer 270votls 20mm 2 746På lager
Min.: 1
Multipla: 1

MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 150V 800pF 3 830På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 510V 20mm Epoxy UltraMOV 2 230På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Bourns Varistorer CV 300 K 7 B L1 9 734På lager
Min.: 1
Multipla: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistorer CV 550 K 14 B L1 9 401På lager
Min.: 1
Multipla: 1

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 980På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 50V 7mm Epoxy UltraMOV 9 898På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 625V 10mm Epoxy UltraMOV 3 903På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 130 VAC 100J 340V-CL 10KA-PK 4 116På lager
Min.: 1
Multipla: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 10 kA 100 J 1200 pF - 40 C + 125 C Bulk
Littelfuse Varistorer 175V 350pF 5 340På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 2.5 kA 30 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 275V 450pF 3 654På lager
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 17 VAC 5J 53V-CL 1KA-PK 2 953På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 14 mm 1 kA 5 J 7000 pF - 55 C + 85 C Bulk

Bourns Varistorer SV 275Vrms 20mm Bulk L1 1 825På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1030 pF - 40 C + 85 C Bulk
Bourns Varistorer SV 300Vrms 23mm Bulk L1 2 483På lager
Min.: 1
Multipla: 1

SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1650 pF - 40 C + 85 C Bulk
Littelfuse Varistorer 11V 5mm Phenolic UltraMOV 3 738På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk