Through Hole Varistorer

Resultat: 8 109
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Bourns Varistorer CV+ 550 K 20 B L1 2 803På lager
Min.: 1
Multipla: 1

CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 12 kA 560 J 480 pF - 40 C + 85 C Bulk
Bourns Varistorer IsoMOV 5KA 320Vrms Bulk In-Line 4 368På lager
3 000Förväntad 2026-05-18
Min.: 1
Multipla: 1

IsoM5 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistorer IsoMOV 8KA 555Vrms Bulk In-Line 2 000På lager
Min.: 1
Multipla: 1

IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistorer IsoMOV 3KA 250Vrms Bulk In-Line 1 116På lager
Min.: 1
Multipla: 1

IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistorer IsoMOV 5KA 250Vrms Bulk In-Line 1 498På lager
Min.: 1
Multipla: 1

IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistorer IsoMOV 5KA 555Vrms Bulk In-Line 1 785På lager
Min.: 1
Multipla: 1

IsoM5 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistorer IsoMOV 8KA 275Vrms Bulk In-Line 651På lager
Min.: 1
Multipla: 1

IsoM8 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistorer IsoMOV 8KA 320Vrms Bulk In-Line 193På lager
Min.: 1
Multipla: 1

IsoM8 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistorer IsoMOV 8KA 380Vrms Bulk In-Line 1 163På lager
Min.: 1
Multipla: 1

IsoM8 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
YAGEO Varistorer 100V 2.5KA MOV Disc 10mm 837På lager
Min.: 1
Multipla: 1

10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistorer 100V 10KA MOV Disc 20mm 155På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 105 C Bulk
YAGEO Varistorer 1000V 3.5KA MOV Disc 10mm 368På lager
Min.: 1
Multipla: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistorer 1000V 4.5KA MOV Disc 14mm 361På lager
Min.: 1
Multipla: 1

14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistorer 1100V 2.5KA MOV Disc 10mm 1 028På lager
Min.: 1
Multipla: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistorer 1100V 4.5KA MOV Disc 14mm 451På lager
Min.: 1
Multipla: 1

14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistorer 120V 2.5KA MOV Disc 10mm 841På lager
Min.: 1
Multipla: 1

10D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistorer 120V 4.5KA MOV Disc 14mm 94På lager
800Förväntad 2026-09-15
Min.: 1
Multipla: 1

14D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1700 pF - 40 C + 105 C Bulk
YAGEO Varistorer 120V 6.5KA MOV Disc 20mm 152På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 55 J 3300 pF - 40 C + 105 C Bulk
YAGEO Varistorer 1200V 10KA MOV Disc 20mm 65På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 20 mm 10 kA 660 J 350 pF - 40 C + 105 C Bulk
YAGEO Varistorer 150V 2.5KA MOV Disc 10mm 2 000På lager
Min.: 1
Multipla: 1

10D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 105 C Bulk
YAGEO Varistorer 18V 0.5KA MOV Disc 10mm 990På lager
Min.: 1
Multipla: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistorer 18V 2KA MOV Disc 20mm 294På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 11 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistorer 1800V 4.5KA MOV Disc 14mm 160På lager
Min.: 1
Multipla: 1

14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistorer 220V 3.5KA MOV Disc 10mm 10 102På lager
Min.: 1
Multipla: 1

10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 3.5 kA 39 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistorer 27V 0.5KA MOV Disc 10mm 1 195På lager
Min.: 1
Multipla: 1

10D MOVs Through Hole Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 105 C Bulk