Wurth Elektronik Varistorer

Resultat: 124
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max stötström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Förpackning
Wurth Elektronik Varistorer WE-VEA MOV SMD Array 0508 5VDC 10pF 3 821På lager
Min.: 1
Multipla: 1
: 4 000

WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VD THT LS=7.5mm 385VDC 70J 190pF 18 589På lager
Min.: 1
Multipla: 1
: 750

WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistorer WE-VS SMD 0805 195pF 80A 45VDC 5 029På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 1206 240pF 100A 65VDC 5 389På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 50 VAC 65 VDC 82 V 135 V 100 A 0.5 J 240 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 0402 220pF 20A 5.5VDC 9 827På lager
Min.: 1
Multipla: 1
: 10 000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 1206 70pF 10A 14VDC 10 699På lager
Min.: 1
Multipla: 1
: 10 000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 18 V 38 V 10 A 20 mJ 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3 843På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VD High Surge 10mm 20Vrms Type 5 3 983På lager
Min.: 1
Multipla: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VD 10mm 130Vrms 170V 3500A 35 0J Type 5 763På lager
Min.: 1
Multipla: 1
: 1 000

WE-VD MOVs PCB Mount Radial 130 VAC 170 VDC 340 V 12.5 mm 3.5 kA 350 J 410 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistorer WE-VD 5mm Disc 45pF 400A 505VDC 994På lager
Min.: 1
Multipla: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.05 kV 5 mm 400 A 20.5 J 45 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistorer WE-VS SMD 1206 900pF 100A 18VDC 4 365På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 24 V 40 V 100 A 30 mJ 900 pF - 50 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VD 7mm Disc 1820pF 250A 31VDC 4 723På lager
Min.: 1
Multipla: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1.82 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistorer WE-VS 1206 14Vrm 18V 3 325På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 14 V 16 V 35 V 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 0603 180pF 30A 3.3VDC 5 267På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 0603 100pF 30A 38VDC 5 374På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VD High Surge 14mm 275Vrms Type 5 7 286På lager
5 250På beställningen
Min.: 1
Multipla: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 450 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistorer WE-VD High Surge 14mm 320Vrms Type 5 1 416På lager
Min.: 1
Multipla: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistorer WE-VD THT LS=5mm 65VDC 7J 640pF 12 033På lager
10 500Förväntad 2026-10-02
Min.: 1
Multipla: 1
: 1 500

WE-VD Disc Varistors PCB Mount Through Hole 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 7 J 640 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistorer WE-VD 10mm Disc 190pF 2500A 350VDC 23 749På lager
750Förväntad 2026-09-18
Min.: 1
Multipla: 1
: 750

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 66 J 190 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistorer WE-VS SMD 1206 180pF 200A 56VDC 9 976På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 70 V 120 V 200 A 1 J 180 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 0603 200pF 30A 5.5VDC 6 297På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 16 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 1206 1500pF 200A 14VDC 7 651På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V 35 V 200 A 500 mJ 1.5 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 1206 550pF 200A 38VDC 7 417På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 85 V 200 A 1.1 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer WE-VS SMD 0805 1600pF 80A 5.5VDC 7 443På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 16 V 80 A 100 mJ 1.6 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistorer SMT Varistor Power WE-VS 5 905På lager
Min.: 1
Multipla: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 24 V 40 V 100 A 200 mJ 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel