TDK Varistorer

Resultat: 1 669
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
EPCOS / TDK Varistorer 250VAC 10% 4032mm 523På lager
6 000Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 1 000

Automotive SHCV MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 275VAC 10% 4032mm 4 010På lager
18 000Förväntad 2026-03-02
Min.: 1
Multipla: 1
Papprulle: 1 000

Automotive SHCV MLVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 30VAC 10% 4032mm 699På lager
1 286Förväntad 2026-03-23
Min.: 1
Multipla: 1

Automotive SHCV MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 250 A 2 J 1200 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistorer 35VAC 10% 4032mm 1 186På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 2.5 J 1050 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 50VAC 10% 4032mm 1 933På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 135 V 1.2 kA 4.2 J 530 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 75VAC 10% 4032mm 1 070På lager
Min.: 1
Multipla: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistorer 95VAC 10% 4032mm 119På lager
Min.: 1
Multipla: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 270 V 1.2 kA 7.6 J 260 pF - 55 C + 125 C Blister Pack
EPCOS / TDK Varistorer 14VAC 10% 4032mm AEC-Q200 1 015På lager
Min.: 1
Multipla: 1

Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 22 V 43 V 250 A 12 J 2300 pF - 40 C + 85 C AEC-Q100 Blister Pack
EPCOS / TDK Varistorer 30VAC 10% 4032mm AEC-Q200 583På lager
Min.: 1
Multipla: 1

Standard High Speed MOVs PCB Mount SMD/SMT 30 VAC 34 VDC 47 V 93 V 250 A 2 J 1100 pF - 40 C + 85 C AEC-Q100 Blister Pack
EPCOS / TDK Varistorer 0612 50V 30A 56pF 5 489På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 0612 (1632 metric) 22 VDC 25 V 50 V 30 A 56 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer V10 385Vrms 505VDC 10% Verical AEC-Q200 650På lager
Min.: 1
Multipla: 1

SMD Disc Varistor, StandarD 10mm Automotive Varistors SMD/SMT SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 6 kA 180 J 330 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistorer V14 175Vrms 225VDC 10% Vertical 184På lager
Min.: 1
Multipla: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 225 VDC 175 V 455 V 14 mm 10 kA 100 J 1150 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistorer V14 175Vrms 225VDC 10% Horizontal 260På lager
Min.: 1
Multipla: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 225 VDC 175 V 455 V 14 mm 10 kA 100 J 1150 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistorer V14 275Vrms 350VDC 10% Horizontal 174På lager
Min.: 1
Multipla: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 350 VDC 275 V 710 V 14 mm 10 kA 150 J 700 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistorer V14 320Vrms 420VDC 10% Vertical 160På lager
Min.: 1
Multipla: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 320 V 840 V 14 mm 10 kA 185 J 600 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistorer V14 320Vrms 420VDC 10% Horizontal 225På lager
Min.: 1
Multipla: 1

SMD Disc Varistor, StandarD 14mm MOVs PCB Mount SMD/SMT 320 V 840 V 14 mm 10 kA 185 J 600 pF - 40 C + 125 C AEC-Q200 Tray
EPCOS / TDK Varistorer 385VAC 10% 32mm High E 23På lager
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 32 mm 25 kA 550 J 1400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 420VAC 10% 32mm High E 81På lager
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 32 mm 25 kA 600 J 1300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 460VAC 10% 32mm High E 44På lager
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 750 V 1.24 kV 32 mm 25 kA 660 J 1200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 750VAC 10% 32mm High E Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 32 mm 25 kA 800 J 800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 130VAC 10% 60mm High E 4På lager
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 60 mm 70 kA 490 J 0.015 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 230VAC 10% 60mm High E 17På lager
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 60 mm 70 kA 730 J 7900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 230VAC 10% 80mm High E 7På lager
Min.: 1
Multipla: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 100 kA 1.2 kJ 0.016 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 0603 24VDC 4.7pF 100VBR AECQ200 1 400På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 24 VDC 4.7 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistorer 20V 200A 1000000pF 2 944På lager
Min.: 1
Multipla: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk