TDK Varistorer

Resultat: 1 769
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
EPCOS / TDK Varistorer 1210 16VDC 400A AEC-Q200 2 485På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 27 V 42 V 400 A 300 mJ 800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistorer 1210 11V 400A 2400pF 6 358På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.2 J 2400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1210 14V 400A 2000pF 5 065På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1210 20V 400A 1500pF 5 603På lager
3 000Förväntad 2026-02-26
Min.: 1
Multipla: 1
Papprulle: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer CT1210L8G 1 062På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 8 VAC 11 VDC 15 V 30 V 400 A 1 J 3000 pF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistorer 1210 85VDC 2000pF 1200A 135På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 90 V to 110 V 230 V 1.2 kA 4000 mJ 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 2220 14Vrms 1200A 719På lager
4 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 18 VDC 22 V 38 V 1.2 kA 5.8 J 0.01 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 2220 40Vrms 1000A 1 349På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer CT2220K40G 2 118På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1003 16Vdc 3pF 38På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1812 14Vrms 800A 1 811På lager
3 000Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 22 V 38 V 800 A 2.3 J 4500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1812 17Vrms 800A 1 228På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1812 35Vrms 500A 6 041På lager
4 000Förväntad 2026-03-11
Min.: 1
Multipla: 1
Papprulle: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1812 130V 250A 200pF 2 751På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1812 35V 500A 1200pF 3 950På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer CT1812K11G 2 282På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 14 VDC 18 V 33 V 800 A 1.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 0402 15Vdc 47pF 19 987På lager
20 000Förväntad 2026-02-24
Min.: 1
Multipla: 1
Papprulle: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 20 V 46 V 10 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 5.6 VDC .9P 210PF 9 357På lager
10 000Förväntad 2026-05-15
Min.: 1
Multipla: 1
Papprulle: 10 000

High-Speed CeraDiodes MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 150 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 0402 90Vdc 0.6pF 8 620På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 90 V 0.6 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 5.5 VDC .0075J 24V-CL 175PF P 22 192På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 115VAC 10% 3225mm 430På lager
2 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 18 V 36 V 100 A 3600 mJ 1750 pF - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistorer 14VAC 10% 3225mm 216På lager
2 000Förväntad 2026-03-09
Min.: 1
Multipla: 1

Standard High Surge MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 100 A 400 mJ 1450 pF - 40 C + 85 C Blister Pack

EPCOS / TDK Varistorer 150VAC 10% 3225mm 92På lager
4 000Förväntad 2026-03-09
Min.: 1
Multipla: 1

Automotive Standard MLVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistorer 17VAC 10% 3225mm 1 869På lager
Min.: 1
Multipla: 1

Automotive Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 100 A 500 mJ 1200 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistorer 230VAC 10% 3225mm 218På lager
2 000Förväntad 2026-03-17
Min.: 1
Multipla: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 7.2 J 60 pF - 40 C + 85 C Blister Pack