TDK Varistorer

Resultat: 1 769
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

EPCOS / TDK Varistorer 385VAC 10% 14mm StandarD 4 612På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 40VAC 10% 14mm StandarD 2 950På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3550 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistorer 420VAC 10% 14mm StandarD 2 540På lager
Min.: 1
Multipla: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 460VAC 10% 14mm StandarD 4 169På lager
4 200Förväntad 2026-04-09
Min.: 1
Multipla: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 60VAC 10% 14mm StandarD 6 999På lager
Min.: 1
Multipla: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 17 J 1650 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 680VAC 10% 14mm StandarD 2 599På lager
6 000Förväntad 2026-02-23
Min.: 1
Multipla: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 140 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 95VAC 10% 14mm StandarD 2 914På lager
Min.: 1
Multipla: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 25 J 870 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 175VAC 10% 14mm AdvanceD Thermofused 489På lager
Min.: 1
Multipla: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 6 kA 70 J 670 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 300VAC 10% 14mm AdvanceD Thermofused 190På lager
1 960Förväntad 2026-02-23
Min.: 1
Multipla: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 320VAC 10% 14mm 125 DegC AdvanceD 1 372På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17.5 mm 6 kA 136 J 370 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistorer 510VAC 10% 14mm 125 DegC AdvanceD 1 236På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17.5 mm 5 kA 165 J 240 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistorer 250VAC 10% 20mm SuperioR MP 831På lager
Min.: 1
Multipla: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 12 kA 255 J 1300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 320VAC 10% 20mm SuperioR MP 55På lager
7 500Förväntad 2026-03-20
Min.: 1
Multipla: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 320VAC 10% 20mm SuperioR MP 182På lager
Min.: 1
Multipla: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 460VAC 10% 20mm SuperioR MP 1 186På lager
Min.: 1
Multipla: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 12 kA 445 J 660 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 175VAC 10% 20mm EnergetiQ 873På lager
Min.: 1
Multipla: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 15 kA 135 J 1500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 250VAC 10% 20mm EnergetiQ 527På lager
Min.: 1
Multipla: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 300VAC 10% 20mm EnergetiQ 1 280På lager
Min.: 1
Multipla: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 15 kA 235 J 850 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 25VAC 10% 20mm StandarD 1 791På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 0.0111 uF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 300VAC 10% 20mm StandarD 1 264På lager
Min.: 1
Multipla: 1
Papprulle: 250

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 320VAC 10% 20mm StandarD 1 417På lager
Min.: 1
Multipla: 1
Papprulle: 750

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 8 kA 184 J 720 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistorer 440VAC 10% 20mm StandarD 1 838På lager
2 400Förväntad 2026-03-23
Min.: 1
Multipla: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 20 mm 8 kA 185 J 350 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 550VAC 10% 20mm StandarD 661På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 680VAC 10% 20mm StandarD 1 614På lager
2 400Förväntad 2026-03-23
Min.: 1
Multipla: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 6.5 kA 250 J 340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 115VAC 10% 20mm StandarD 2 572På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 20 mm 6.5 kA 60 J 1520 pF - 40 C + 105 C Bulk