TDK Varistorer

Resultat: 1 766
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
EPCOS / TDK Varistorer 230VAC 10% 5mm AdvanceD 2 974På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 800 A 11 J 60 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 250VAC 10% 5mm AdvanceD 4 848På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 5 mm 800 A 12 J 55 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 275VAC 10% 5mm AdvanceD 2 741På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 800 A 13.5 J 60 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 300VAC 10% 5mm AdvanceD 4 618På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 800 A 15 J 55 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 230VAC 10% 5mm StandarD 5 017På lager
4 880Förväntad 2026-05-04
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 25VAC 10% 5mm StandarD 5 532På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 250VAC 10% 5mm StandarD 5 469På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 5 mm 400 A 8.2 J 55 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 30VAC 10% 5mm StandarD 7 307På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 300VAC 10% 5mm StandarD 6 073På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 9.6 J 45 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 35VAC 10% 5mm StandarD 5 297På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 385VAC 10% 5mm StandarD 3 120På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 13 J 40 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 40VAC 10% 5mm StandarD 1 395På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 100 A 1.3 J 520 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 50VAC 10% 5mm StandarD 4 734På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 400 A 1.8 J 300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 75VAC 10% 5mm StandarD 299På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 5 mm 400 A 2.5 J 210 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 95VAC 10% 5mm StandarD 7 584På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 5 mm 400 A 3.4 J 135 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 11VAC 10% 7mm StandarD 3 745På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 800 mJ 2750 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 11VAC 10% 7mm StandarD 4 925På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 250 A 800 mJ 2750 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 14VAC 10% 7mm StandarD 11 970På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 900 mJ 2300 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 14VAC 10% 7mm StandarD 5 775På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 250 A 900 mJ 2300 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistorer 140VAC 10% 7mm StandarD 7 358På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 150VAC 10% 7mm StandarD 6 066På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 170 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 150VAC 10% 7mm StandarD 18På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 210 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 20VAC 10% 7mm StandarD 2 023På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1600 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 20VAC 10% 7mm StandarD 6 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1600 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 25VAC 10% 7mm StandarD 6 334På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape