TDK Varistorer

Resultat: 1 766
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
TDK Varistorer 2x1.2mm EIA 0805 2 836På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 24 VDC 33 V 59 V 240 A 500 mJ 800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistorer 11VAC 10% 5mm StandarD 2 211På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1750 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 14VAC 10% 5mm StandarD 4 200På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1450 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistorer 140VAC 10% 5mm StandarD 5 606På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 95 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 150VAC 10% 5mm StandarD 2 711På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 115 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 17VAC 10% 5mm StandarD 5 470På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 230VAC 10% 5mm StandarD 380På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 25VAC 10% 5mm StandarD 48På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 250VAC 10% 5mm StandarD 2 640På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 5 mm 400 A 8.2 J 65 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 30VAC 10% 5mm StandarD 480På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 35VAC 10% 5mm StandarD 320På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 50VAC 10% 5mm StandarD 4 700På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 300VAC 10% 5mm StandarD 3 484På lager
Min.: 1
Multipla: 1
Papprulle: 750

Disc Varistor, StandarD 5mm Ammo Pack
EPCOS / TDK Varistorer 60VAC 10% 5mm StandarD 3 158På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 400 A 2.2 J 250 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 60VAC 10% 5mm StandarD 798På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 100 A 2.2 J 250 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistorer 11VAC 10% 5mm StandarD 1 798På lager
5 000Förväntad 2026-03-20
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1750 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 11VAC 10% 5mm StandarD 12 186På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 5 mm 400 A 3.6 J 110 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 130VAC 10% 5mm StandarD 2 857På lager
5 000Förväntad 2026-02-23
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 14VAC 10% 5mm StandarD 5 385På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1450 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 150VAC 10% 5mm StandarD 10 348På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 90 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 17VAC 10% 5mm StandarD 1 214På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 130VAC 10% 5mm AdvanceD 3 365På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 800 A 6 J 135 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 140VAC 10% 5mm AdvanceD 4 937På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 5 mm 800 A 6.5 J 95 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 150VAC 10% 5mm AdvanceD 4 370På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 5 mm 800 A 7.5 J 90 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 175VAC 10% 5mm AdvanceD 4 598På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 5 mm 800 A 8 J 75 pF - 40 C + 105 C Bulk