Chemi-Con Varistorer

Resultat: 296
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Förpackning
Chemi-Con Varistorer 385VDC 470V 2500A AEC-Q200 1 763På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 460VDC 560V 4500A AEC-Q200 498På lager
Min.: 1
Multipla: 1

V MOVs Bulk
Chemi-Con Varistorer 18VDC 22V 2000A AEC-Q200 650På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 14 J 0.033 uF - 40 C + 85 C Bulk
Chemi-Con Varistorer 670VDC 820V 6500A AEC-Q200 504På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 325 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 350VDC 430V 2500A AEC-Q200 917På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 240 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 670VDC 820V 4500A AEC-Q200 54På lager
1 000Förväntad 2026-07-10
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 165 J 250 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 30VDC 39V 2000A AEC-Q200 93På lager
700Förväntad 2026-03-12
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 20 mm 3 kA 25 J 0.021 uF - 40 C + 85 C Bulk
Chemi-Con Varistorer 460VDC 560V 6500A AEC-Q200 490På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 922 V 20 mm 7.5 kA 273 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 44VDC 56V 125A AEC-Q200 2 902På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 123 V 5 mm 250 A 1.3 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 30VDC 39V 250A AEC-Q200 342På lager
3 000Förväntad 2026-05-06
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 7 mm 500 A 1.9 J 2100 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 30VDC 39V 500A AEC-Q200 1 110På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 10 mm 1 kA 4.7 J 4500 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 37VDC 47V 500A AEC-Q200 146På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 10 mm 1 kA 5.6 J 4000 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 200VDC 240V 5000A AEC-Q200 1 472På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 800 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 270VDC 330V 5000A AEC-Q200 1 468På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistorer 30VDC 39V 1000A AEC-Q200 943På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistorer 320VDC 390V 5000A AEC-Q200 1 295På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistorer 37VDC 47V 1000A AEC-Q200 1 036På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistorer 100VDC 120V 7000A AEC-Q200 450På lager
Min.: 1
Multipla: 1

V Bulk
Chemi-Con Varistorer 745VDC 910V 4500A AEC-Q200 1 023På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 180 J 230 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 385VDC 470V 1250A AEC-Q200 2 708På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 845 V 7 mm 1.75 kA 30 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 225VDC 270V 2500A AEC-Q200 505På lager
1 500Förväntad 2026-04-15
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 16VDC 22V 125A AEC-Q200 1 500På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

SV MOVs Radial 48 V 5 mm 3600 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistorer 100VDC 120V 600A AEC-Q200 4 970På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 3.5 J 310 pF - 40 C + 85 C Bulk
Chemi-Con Varistorer 225VDC 270V 600A AEC-Q200 3 000På lager
Min.: 1
Multipla: 1

V MOVs Bulk
Chemi-Con Varistorer 26VDC 33V 125A AEC-Q200 1 787På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 0.8 J 1480 pF - 40 C + 85 C Bulk