14.5 mm Varistorer

Resultat: 49
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Förpackning
YAGEO Varistorer 620V 40KA MOV Disc Square 34mm 9 833På lager
Min.: 1
Multipla: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3.6 nF - 40 C + 85 C Bulk
TDK Varistorer 50VAC 10% 10mm StandarD 10 920På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 8.4 J 950 pF - 40 C + 105 C Bulk
TDK Varistorer 35VAC 10% 10mm StandarD 17 167På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2.4 nF - 40 C + 105 C Bulk
YAGEO Varistorer 360V 40KA MOV Square 34mm 847På lager
Min.: 1
Multipla: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6 nF - 40 C + 85 C Bulk
YAGEO Varistorer 680V 40KA MOV Disc Square 34mm 158På lager
Min.: 1
Multipla: 1

34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
TDK Varistorer 250VAC 10% 10mm StandarD 11 483På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 38 J 215 pF - 40 C + 105 C Bulk
Panasonic Industry Varistorer NEW SMALLER VERSION 667-ERZ-E08A241 17 013På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J 380 pF - 40 C + 85 C Bulk

TDK Varistorer 275VAC 10% 10mm StandarD 970På lager
Min.: 1
Multipla: 1
: 4 800

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 2.5 kA 43 J 195 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistorer 11VAC 10% 10mm StandarD 1 728På lager
3 000Förväntad 2026-10-08
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 18 J 445 pF - 40 C + 105 C Bulk
TDK Varistorer 14VAC 10% 10mm StandarD 7 261På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2 J 5.2 nF - 40 C + 105 C Bulk
TDK Varistorer 140VAC 10% 10mm StandarD 3 241På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 370 pF - 40 C + 105 C Bulk

TDK Varistorer 150VAC 10% 10mm StandarD 5 429På lager
15 000Förväntad 2026-09-21
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 350 pF - 40 C + 105 C Bulk
TDK Varistorer 230VAC 10% 10mm StandarD 5 573På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 36 J 230 pF - 40 C + 105 C Bulk
TDK Varistorer 40VAC 10% 10mm StandarD 8 795På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Bulk
TDK Varistorer 60VAC 10% 10mm StandarD 5 197På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12 mm 2.5 kA 10 J 870 pF - 40 C + 105 C Bulk
TDK Varistorer 75VAC 10% 10mm StandarD 2 614På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 12 J 720 pF - 40 C + 105 C Bulk
TDK Varistorer 95VAC 10% 10mm StandarD 1 926På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 2.5 kA 15 J 530 pF - 40 C + 105 C Bulk
YAGEO Varistorer 430V 40KA MOV Disc Square 34mm 61På lager
Min.: 1
Multipla: 1

34S MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 34 mm 40 kA 600 J 4.6 nF - 40 C + 85 C Bulk
Panasonic Industry Varistorer ZNR Transient/Surge Absorbers Type D 49På lager
3 000Förväntad 2026-11-10
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 20 J 1.4 nF - 40 C + 85 C
Panasonic Industry Varistorer 18V 500A ZNR SUR ABSORBER 10MM 353På lager
1 000Förväntad 2027-02-09
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 2.6 J 16 nF - 40 C + 85 C
Panasonic Industry Varistorer NEW SMALLER VERSION 667-ERZ-E08A331 1 544På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10 mm 3.5 kA 58 J 300 pF - 40 C + 85 C
Panasonic Industry Varistorer 39V 500A ZNR SUR ABSORBER 10MM 38På lager
28 000På beställningen
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 11.5 mm 1 kA 5.6 J 5.2 nF - 40 C + 85 C
Panasonic Industry Varistorer NEW SMALLER VERSION 667-ERZ-E08A391 907På lager
7 000På beställningen
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J 300 pF - 40 C + 85 C
Panasonic Industry Varistorer NEW SMALLER VERSION 667-ERZ-E08A431 810På lager
36 000På beställningen
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 270 pF - 40 C + 85 C Bulk
Panasonic Industry Varistorer NEW SMALLER VERSION 667-ERZ-E08A201
14 499På beställningen
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 35 J 430 pF - 40 C + 85 C