400 pF Varistorer

Resultat: 226
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning

TDK Varistorer 300VAC 10% 14mm StandarD 9 470På lager
Min.: 1
Multipla: 1
: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistorer 130VAC 10% 10mm StandarD 13 537På lager
Min.: 1
Multipla: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 400 pF - 40 C + 105 C Bulk
TDK Varistorer 300VAC 10% 14mm AdvanceD Thermofused 2 132På lager
Min.: 1
Multipla: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
Bourns Varistorer ZV 35V 10% 14 696På lager
Min.: 1
Multipla: 1
: 2 500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistorer 0805 11V 120A 400pF 54 916På lager
Min.: 1
Multipla: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 460V 20mm Epoxy UltraMOV 3 288På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Bourns Varistorer ZV 35V 10% 12 257På lager
Min.: 1
Multipla: 1
: 2 500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistorer 14mm, 300Vac, 10%, AdvanceD Compact Series 3 001På lager
Min.: 1
Multipla: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk

TDK Varistorer 300VAC 10% 14mm AdvanceD 5 302På lager
Min.: 1
Multipla: 1
: 1 000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 125 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistorer 14mm, 300Vac, 10%, Compact Series 6 159På lager
Min.: 1
Multipla: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistorer 385VAC 10% 14mm EnergetiQ 1 936På lager
Min.: 1
Multipla: 1

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 225 J 400 pF - 40 C + 105 C Bulk
TDK Varistorer 11Vrms 120A 4 836På lager
Min.: 1
Multipla: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistorer 14mm D type 910volts 7.5KA 510J 400pF 9 593På lager
Min.: 1
Multipla: 1

ERZ-E10 PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistorer 42VAC 60VDC 1.5J 400 pF 76 V 120V 618På lager
Min.: 1
Multipla: 1
: 1 000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistorer 42VAC 60VDC 1.5J 400 pF 76 V 120V 4 515På lager
Min.: 1
Multipla: 1
: 10 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 300V 14mm Epoxy UltraMOV 3 600På lager
Min.: 1
Multipla: 1
: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
TDK Varistorer 7 780På lager
Min.: 1
Multipla: 1

NT14 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17.5 mm 6 kA 125 J 400 pF - 40 C + 125 C
Panasonic Varistorer 910VDC 1W 7500A L/S=10mm Long LD 1 900På lager
Min.: 1
Multipla: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
Bourns Varistorer ZV 30V 10% 2 779På lager
6 000Förväntad 2026-06-25
Min.: 1
Multipla: 1
: 1 000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistorer 300VAC 10% 14mm AdvanceD 8 960På lager
12 000Förväntad 2026-07-21
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistorer 1206 8.0V 200A 8 942På lager
Min.: 1
Multipla: 1
: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 8 VAC 11 VDC 15 V 30 V 200 A 500 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistorer 1812 60V 800A 800pF 13 171På lager
Min.: 1
Multipla: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 400 pF - 55 C + 125 C Reel, Cut Tape
Panasonic Varistorer NEW SMALLER VERSION 667-ERZ-E11A471 18 735På lager
Min.: 1
Multipla: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 175 J 400 pF - 40 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 3 500På lager
7 000Förväntad 2026-06-11
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Bourns Varistorer ZV 30V 10% 2 899På lager
Min.: 1
Multipla: 1
: 1 000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12.2 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel