220 pF Varistorer

Resultat: 152
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
TDK Varistorer 275VAC 10% 10mm 125 DegC AdvanceD 3 313På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 3.5 kA 55 J 220 pF - 40 C + 125 C Bulk
TDK Varistorer 420VAC 10% 14mm AdvanceD 237På lager
Min.: 1
Multipla: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 15.5 mm 5 kA 136 J 220 pF - 40 C + 105 C Bulk
TDK Varistorer 9 VDC 30V-CL 16 437På lager
16 000Förväntad 2026-06-29
Min.: 1
Multipla: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT SOD-523 9 VDC 10 V 30 V 30 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistorer 115VAC 10% 4032mm 2 081På lager
Min.: 1
Multipla: 1

Automotive Standard MLVs PCB Mount SMD/SMT 125 VAC 150 VDC 180 V 300 V 1.2 kA 8.4 J 220 pF - 40 C + 85 C Blister Pack
Panasonic Varistorer ERZ-E 11mm 1000V T&R ZNR Surge Absorber 2 348På lager
Min.: 1
Multipla: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistorer 250V 3500A 220pF 10mm Radial 673På lager
Min.: 1
Multipla: 1

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 10 mm 3.5 kA 65 J 220 pF - 55 C + 125 C Bulk
Littelfuse Varistorer 460V 14mm Epoxy UltraMOV 1 497På lager
Min.: 1
Multipla: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6 kA 48 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 250V 220pF 1 174På lager
5 000Förväntad 2026-08-13
Min.: 1
Multipla: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 26V 100A 190pF 5 315På lager
Min.: 1
Multipla: 1
: 2 500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 40 A 100 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 25 VAC .3J 79V-CL 100A-P 6 555På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 5 mm 100 A 300 mJ 220 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 5.5 VDC .05J 21V-CL 185PF P 26 387På lager
30 000Förväntad 2026-08-31
Min.: 1
Multipla: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistorer 510volts 17mm 1 000På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 320V 4500A 10D Radial 416På lager
Min.: 1
Multipla: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 4.5 kA 107 J 220 pF - 40 C + 125 C Bulk
YAGEO Varistorer 910V 4.5KA MOV Disc 14mm 105På lager
750På beställningen
Min.: 1
Multipla: 1

14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 105 C Bulk
YAGEO Varistorer 910V 6KA MOV Disc 14mm 841På lager
Min.: 1
Multipla: 1

14D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 14 mm 6 kA 255 J 220 pF - 40 C + 105 C Bulk
Bourns Varistorer 910volts 14mm 93På lager
13 200Förväntad 2026-10-21
Min.: 1
Multipla: 1

MOV-14DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 14 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Bourns Varistorer 910volts 20mm 1 993På lager
Min.: 1
Multipla: 1

MOV-20DxxxK MOVs PCB Mount Radial 550 VAC 910 VDC 910 V 1.5 kV 20 mm 4.5 kA 175 J 220 pF - 40 C + 85 C Bulk
Panasonic Varistorer 0402 6.7VDC 220pF 1mA 12V 13 361På lager
Min.: 1
Multipla: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 8 kJ 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistorer 0402 7.5VDC 220pF AEC-Q200 12 066På lager
Min.: 1
Multipla: 1
: 10 000

EZJP-M MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 10 A 220 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistorer 0603 11volts 220pF VV=18volts AEC-Q200 3 005På lager
Min.: 1
Multipla: 1
: 4 000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistorer 12V MULTILAYER VARISTOR 1 946På lager
20 000Förväntad 2026-07-02
Min.: 1
Multipla: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistorer 18V 20A 220PF VARISTOR 5 680På lager
Min.: 1
Multipla: 1
: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistorer 22V 20A 220PF VARISTOR 6 045På lager
Min.: 1
Multipla: 1
: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VDC 22 V 20 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistorer MOVHE, 14 mm size, 550 VAC 658På lager
Min.: 1
Multipla: 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 50 A 255 J 220 pF - 40 C + 125 C Bulk

TDK Varistorer 275VAC 10% 10mm StandarD 1 990På lager
Min.: 1
Multipla: 1
: 750

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Ammo Pack