1400 pF Varistors

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 18V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.25KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.6 J 1400 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 25mm,470V 15KA, Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 25 mm 15 kA 400 J 1400 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 15KA MOV Disc 25mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 25 mm 15 kA 400 J 1400 pF - 40 C + 105 C Bulk
ABRACON Varistors VARISTOR 25V 400A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 45 V 1 kA 1.5 J 1400 pF - 55 C + 85 C Reel
TDK Varistors 3225mm,14Vac,10%,AUTO Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000

SMD Disc Varistor, 3225mm PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 43 V 100 A 6 J 1400 pF - 40 C + 85 C AEC-Q100 Blister Pack
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 95 VAC 127 VDC 255 V 16 mm 4.5 kA 1400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 6500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 22 mm 6.5 kA 1400 pF - 55 C + 125 C Bulk
Panasonic Varistors 270V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 159 VAC 225 VDC 270 V 455 V 8 kA 100 J 1400 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorb 104x247x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1.1 kVAC 1.55 kVDC 2.2 kV 3.325 kV 45 kA 3.505 kJ 1400 pF - 40 C + 70 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3.5 kA 1400 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 1400 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1400 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3.5 kA 1400 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 3.5 kA 20 J 1400 pF - 40 C + 85 C