Vishay / BC Components Varistorer

Resultat: 719
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Förpackning
Vishay / BC Components Varistorer VDRST05D0100A035VKNL18TAPEe3 2 990På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistorer VDRST05D0100A035VSTLDSTAPEe3 1 500På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistorer VDRST05D0400A060VSLFLGBULKe3 2 000På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer VDRST05D0400A060VKNL18TAPEe3 1 490På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistorer VDRST07D1200A300VSTLDSTAPEe3 1 475På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistorer 85 VAC 24J 165V-CL 50A-PK 1 500På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 24 J 2300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 0603 4volts 30A 7.1V to 9.3V 5 542På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 30 A 0.1 J 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistorer 250volts 7mm Rad 5mm Radial LS 5mm 6 595På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 50volts 9mm 5mm 3 180På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 9 mm 1.2 kA 7 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 0603 7volts 30A 11.0V to 14.0V 12 722På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 14 V 20 V 30 A 0.1 J 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistorer 0402 11volts 20A 16.0V to 20.0V 19 835På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 20 V 30 V 20 A 0.05 J 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistorer 0603 20volts 30A 31.0V to 38.0V 5 524På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 58 V 30 A 0.1 J 160 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistorer 1206 11volts 14A 16.2V to 19.8V 5 583På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistorer 300V 10MM 2 041På lager
Min.: 1
Multipla: 1

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistorer 300V 4500A 10D Radial 1 916På lager
Min.: 1
Multipla: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistorer 275V 7mm Radial 5mm 6 928På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 175volts 9mm 5mm 4 978På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 300volts 9mm 5mm 4 314På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 175V 2500A 13 5mm Radial 2 980På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 0402 7volts 20A 11.0V to 14.0V 19 432På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 9 VDC 14 V 20 V 20 A 0.05 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistorer 0603 14volts 30A 23.0V to 28.0V 12 153På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MLV0603E3 MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 40 V 30 A 0.1 J 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistorer 60volts 7mm Radial 5mm 4 103På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 1812 30volts 38A 42.3V to 51.7V 1 975På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 51.7 V 88 V 800 A 4.2 J 2000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistorer 40volts 7mm 5mm 3 000På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 145 V 7 mm 100 A 1.6 J 460 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistorer 25V 7mm Radial 5mm 2 697På lager
Min.: 1
Multipla: 1

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Bulk