EPCOS / TDK Varistorer

Resultat: 1 599
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
EPCOS / TDK Varistorer 0603 25V 30A 300mJ 21 079På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 300 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 0603 11V 30A 100pF 10 449På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistorer 0603 14V 30A 100pF 14 682På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer CT0603S5ARFG 8 624På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 220 V 0.6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 0603 7.0V 30A 15 936På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 30 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistorer CT0603L25HSG 4 102På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 20Vrms 80A 5 574På lager
13 500Förväntad 2026-03-05
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 56 V 80 A 300 mJ 300 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 0805 25V 80A 6 119På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 0805 14V 120A 350pF 9 478På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 0805 4.0V 100A 6 963På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 19 V 100 A 100 mJ 700 pF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistorer 0805 6V 120A 600pF 10 389På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6 VAC 8 VDC 11 V 27 V 120 A 200 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 0805 8.0V 120A 8 764På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 15 V 33 V 120 A 200 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1206 14Vrms 200A 4 947På lager
6 000Förväntad 2026-03-23
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1206 40Vrms 100A 796På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1206 14Vrms 1.0A 7 197På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1206 20Vrms 1A 407På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1206 25Vrms 1.0A 1 820På lager
4 000Förväntad 2026-05-08
Min.: 1
Multipla: 1
Papprulle: 2 000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1206 20V 200A 600pF 5 898På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1206 4.0V 150A 4 368På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V 17 V 150 A 300 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1206 8.0V 200A 4 318På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 8 VAC 11 VDC 15 V 30 V 200 A 500 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1210 20Vrms 400A 3 658På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1210 25Vrms 300A 5 038På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 1210 14Vrms 2.5A 5 133På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistorer 16 VDC 14V-CL PK 11 913På lager
Min.: 1
Multipla: 1
Papprulle: 12 000
Standard High Speed AEC-Q100 Reel, Cut Tape
EPCOS / TDK Varistorer 1210 31VDC 2200pF AEC-Q200 3 970På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape