EPCOS / TDK Varistorer

Resultat: 1 599
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
EPCOS / TDK Varistorer 150VAC 10% 14mm MP AdvanceD 5 191På lager
Min.: 1
Multipla: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16 mm 6 kA 70 J 900 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 175VAC 10% 14mm MP AdvanceD 2 900På lager
3 000Förväntad 2026-04-10
Min.: 1
Multipla: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16 mm 6 kA 80 J 800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 300VAC 10% 14mm MP AdvanceD 2 195På lager
9 000Förväntad 2026-03-09
Min.: 1
Multipla: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16 mm 6 kA 140 J 485 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 385VAC 10% 14mm MP AdvanceD 5 672På lager
Min.: 1
Multipla: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 180 J 390 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistorer 275V 14mm 2pin ThermoFuse Varistor 932På lager
Min.: 1
Multipla: 1

Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6 kA 110 J 440 pF - 40 C + 85 C Bulk

EPCOS / TDK Varistorer 14VAC 10% 14mm StandarD 2 384På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9950 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 150VAC 10% 14mm StandarD 3 965På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 150VAC 10% 14mm StandarD 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 40 J 750 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 20VAC 10% 14mm StandarD 2 925På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6800 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 25VAC 10% 14mm StandarD 1 381På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 7 J 5850 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 250VAC 10% 14mm StandarD 172På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 490 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 250VAC 10% 14mm StandarD 1 921På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 14 mm 4.5 kA 65 J 490 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 275VAC 10% 14mm StandarD 116På lager
Min.: 1
Multipla: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 275VAC 10% 14mm StandarD 1 422På lager
Min.: 1
Multipla: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistorer 275VAC 10% 14mm StandarD 533På lager
Min.: 1
Multipla: 1
Papprulle: 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 30VAC 10% 14mm StandarD 5 711På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 14 mm 1 kA 9 J 4950 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 300VAC 10% 14mm StandarD 1 893På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 320VAC 10% 14mm StandarD 1 857På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 370 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 320VAC 10% 14mm StandarD 2 464På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 370 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 35VAC 10% 14mm StandarD 3 519På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4200 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 385VAC 10% 14mm StandarD 6 995På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 40VAC 10% 14mm StandarD 1 699På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3550 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 460VAC 10% 14mm StandarD 1 769På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 15.5 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistorer 50VAC 10% 14mm StandarD 2 017På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistorer 510VAC 10% 14mm StandarD 3 131På lager
Min.: 1
Multipla: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 4.5 kA 110 J 180 pF - 40 C + 105 C Bulk