Varistors

Results: 20 818
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 250V 20MM 512In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 960 pF - 40 C + 125 C Bulk

TDK Varistors 130VAC 10% 5mm StandarD 4 409In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 135 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 7mm StandarD 2 364In Stock
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 21 J 110 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 150VAC 10% 10mm AdvanceD 1 735In Stock
3 000Expected 2026-08-31
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 14mm StandarD 190In Stock
1 500Expected 2026-08-10
Min.: 1
Mult.: 1
: 1 500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 1 kA 25 J 1200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 20mm AdvanceD Thermofused 500In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 kA 248 J 600 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 150V 7mm Radial 5mm 4 900In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 420volts 13 5mm 1 233In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 2 331In Stock
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0.001uF 50V 60In Stock
Min.: 1
Mult.: 1
: 1 000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 135 V 1000 pF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0100A035VKNL18TAPEe3 2 980In Stock
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL18TAPEe3 1 490In Stock
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSTAPEe3 1 474In Stock
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 385VAC 10% 7mm AdvanceD 4 923In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD 2 878In Stock
Min.: 1
Mult.: 1
: 1 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components Varistors 50volts 9mm 5mm 1 135In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 9 mm 1.2 kA 7 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1100 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1 500In Stock
Min.: 1
Mult.: 1
: 1 500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 946In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape

TDK Varistors 50VAC 10% 7mm StandarD 3 835In Stock
Min.: 1
Mult.: 1
: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 680VAC 10% 14mm MP AdvanceD 1 533In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk

TDK Varistors 230VAC 10% 14mm StandarD 562In Stock
Min.: 1
Mult.: 1
: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors CT2220K60G 106In Stock
1 000Expected 2026-10-07
Min.: 1
Mult.: 1
: 1 000

CT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.8 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 250VAC 10% 10mm AdvanceD 2 885In Stock
Min.: 1
Mult.: 1
: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack
TDK Varistors 440VAC 10% 5mm StandarD 3 258In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 5 mm 400 A 16 J 32 pF - 40 C + 105 C Bulk