Varistorer

Resultat: 20 783
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Vishay / BC Components Varistorer 550V 4500A 10D Radial 260På lager
Min.: 1
Multipla: 1

VDRUS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 152 J 120 pF - 40 C + 125 C Bulk
YAGEO Varistorer 200V 0.4KA MOV Disc 5mm 165På lager
4 000Förväntad 2026-12-22
Min.: 1
Multipla: 1
: 2 000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 355 V 5 mm 400 A 6.5 J 125 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistorer 22V 3KA MOV Disc 20mm 178På lager
Min.: 1
Multipla: 1

20D MOVs Through Hole Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 0.0185 uF - 40 C + 105 C Bulk
YAGEO Varistorer MOV Disc 10mm, 240V 2.5KA, Bulk 1 170På lager
Min.: 1
Multipla: 1

10D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 105 C Bulk
YAGEO Varistorer 240V 6KA MOV Disc 14mm 12På lager
400Förväntad 2026-09-18
Min.: 1
Multipla: 1

14D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistorer 680V 3.5KA MOV Disc 10mm 826På lager
Min.: 1
Multipla: 1

10H MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 125 C Bulk
Bourns Varistorer CG Auto MLV 0603, 90pF AEC-Q200 14 792På lager
Min.: 1
Multipla: 1
: 4 000

CGA-MLA SMD/SMT 0603 (1608 metric) 71 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistorer CG Auto MLV 1206, 180pF AEC-Q200 2 003På lager
Min.: 1
Multipla: 1
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistorer 10mm Radial Disc MOV - Kinked Leads, T&R 719På lager
Min.: 1
Multipla: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistorer 10mm Radial Disc MOV - Kinked Leads, T&R 24På lager
2 000Förväntad 2026-11-23
Min.: 1
Multipla: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5280 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer 11V 5mm Phenolic UltraMOV 3 728På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistorer 23V 5mm Phenolic UltraMOV 4 120På lager
Min.: 1
Multipla: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistorer 275 VAC 43J 710V-CL 2.5KA-P 2 475På lager
Min.: 1
Multipla: 1

Xtreme MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 43 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistorer 250 VAC 65J 650V-CL 4500A-P 4 050På lager
Min.: 1
Multipla: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 65 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistorer 100A 120V 40pF 1 197På lager
Min.: 1
Multipla: 1

MA MOVs PCB Mount Radial 72 VAC 97 VDC 120 V 220 V 3 mm 100 A 0.4 J 40 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 14MM ROHS/LEAD FREE 727På lager
Min.: 1
Multipla: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistorer RADIAL VARISTOR 14MM ROHS/LEAD FREE 50På lager
Min.: 1
Multipla: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistorer 510 VAC 325J 1355V-CL 10KA-P 1 200På lager
Min.: 1
Multipla: 1

Xtreme MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 10 kA 325 J 350 pF - 40 C + 125 C Bulk
Littelfuse Varistorer 07MM Radial 3 688På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistorer INDUSTRIAL VARISTOR HIGH ENERGY PCB USE 65På lager
Min.: 1
Multipla: 1

HA MOVs PCB Mount SMD/SMT 550 VAC 710 VDC 1.43 kV 42.5 mm 40 kA 2390 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 68V 40A 150pF 9På lager
Min.: 1
Multipla: 1

MA MOVs PCB Mount Radial 38 VAC 48 VDC 68 V 138 V 3 mm 40 A 0.26 J 150 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistorer 25VAC 31VDC 0.3J 250 pF 41 V 65V 1 074På lager
Min.: 1
Multipla: 1
: 1 000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
YAGEO Varistorer 1800V 4.5KA MOV Disc 14mm 8På lager
150Förväntad 2026-12-22
Min.: 1
Multipla: 1

14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistorer 200V 4.5KA MOV Disc 14mm 1 061På lager
Min.: 1
Multipla: 1

14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistorer 22V 3KA TMOV Disc 20mm 48På lager
Min.: 1
Multipla: 1

20M MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 0.0185 uF - 40 C + 85 C Bulk