Varistorer

Resultat: 20 931
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Monteringsstil Termineringsstil Paket/låda Märkspänning AC Märkspänning DC Varistorspänning Låsspänning Diameter Max överspänningsström Klassificering av stötenergi Kapacitans Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Littelfuse Varistorer 250 VAC 10J 650V-CL 400A-PK 5 306På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistorer RADIAL VARISTOR 20MM ROHS / LEAD FREE 2 452På lager
Min.: 1
Multipla: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistorer 250A 600pF 13 474På lager
Min.: 1
Multipla: 1
: 1 000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistorer 50 VAC 8J 135V-CL 2.5KA-P 6 844På lager
Min.: 1
Multipla: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 73 V to 91 V 135 V 10 mm 2.5 kA 8 J 1100 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistorer 14VAC 18VDC 0.02J 17 pF 26V 45V 9 892På lager
Min.: 1
Multipla: 1
: 10 000

CAN FLX MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 26 V 45 V 4 A 20 mJ 17 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistorer 14VAC 18VDC 0.05J 75 pF 28V 50V 6 314På lager
Min.: 1
Multipla: 1
: 1 000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 34VAC 48VDC 0.9J 450 pF 62 V 100V 8 507På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 20VAC 26VDC 0.3J 82pF 36 V 67V 23 319På lager
Min.: 1
Multipla: 1
: 4 000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistorer 14VAC 18VDC 0.05J 50 pF 40 V 50V 18 987På lager
Min.: 1
Multipla: 1
: 10 000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistorer AV AUTO SERIES 14V 7 529På lager
Min.: 1
Multipla: 1
: 1 000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistorer DV SERIES 150V 6 210På lager
Min.: 1
Multipla: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer DV SERIES 60V 5 160På lager
Min.: 1
Multipla: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 3 J 300 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistorer 510volts 14mm 8 170På lager
Min.: 1
Multipla: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistorer ZV 30V 10% 5 442På lager
Min.: 1
Multipla: 1
: 1 000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.4 J 1800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistorer 170V 500A 2220 AEC-Q200 4 244På lager
Min.: 1
Multipla: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistorer 31V 800A 1812 AEC-Q200 8 010På lager
Min.: 1
Multipla: 1
: 1 000

VE MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 67 V 800 A 3.9 J 2300 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistorer MLV, 1210, 45V 6 000På lager
Min.: 1
Multipla: 1
: 1 500

X-Series, 1210 PCB Mount SMD/SMT 45 VAC 59 VDC 64.8 VDC to 79.2 VDC 115 V 1.5 kA 4000 mJ 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 14MM 2 865På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 6 643På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 5 325På lager
Min.: 1
Multipla: 1

iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 20MM 1 165På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 625V 20KA SQ 25MM PB FREE 25S 780På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistorer THERMALLY PROTECTED VARISTOR 34 MM DISC 246På lager
Min.: 1
Multipla: 1

TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 34 mm 40 kA 550 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistorer 18V 1270pF 1206 AEC-Q200 MLA AUTO 2 585På lager
Min.: 1
Multipla: 1
: 2 500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1270 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistorer MLV 18V 0402 STD MLE SERIES 11 997På lager
Min.: 1
Multipla: 1
: 10 000

MLE MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 50 V 55 pF - 55 C + 125 C Reel, Cut Tape, MouseReel