TDK Termistorer - NTC

Resultat: 1 196
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Kvalificering Förpackning
EPCOS / TDK NTC-termistorer K 164/4.7/J 5% NTC Thermistor 430På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 2900 K 47.9 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
TDK NTC-termistorer 0201 100Kohm 1% Thermistor 9 719På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

NTCG 4085 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC-termistorer 0603 47Kohm 3% AEC-Q200 150C 17 806På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

NTCG 4573 K 47 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer NTC Thermistor 0402 47K F60 B-4108 NICA 34 958På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

B572V2 4108 K 47 kOhms 150 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape
EPCOS / TDK NTC-termistorer 0805 6K8 J62 B-4480 NTC Thermistor 11 246På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 22k 4300 3% 1 831På lager
Min.: 1
Multipla: 1
NTC, Leaded NTC, lead spacing, M891 4300 K 22 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC-termistorer ANLEGE 4.8 Cl15 NTC THERMISTOR 422På lager
Min.: 1
Multipla: 1

NTC, Clip on, Pipe, NTC sensor 1.465 kOhms 60 mW 2 % PCB Mount Radial - 55 C + 155 C 11 mm 12.6 mm 15 mm 12 mm Bulk
TDK NTC-termistorer NTC radial lead (axial U-bend), 3x1.8f, 10k/3%, 3400K 399På lager
Min.: 1
Multipla: 1

NTCD 3400 K 10 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC-termistorer 0201 100Kohm 1% AEC-Q200 125C 23 294På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

NTCG 4347 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 0603 22K 5% B-4000 NTC 8 986På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Standard 4000 K 22 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC-termistorer NTC radial lead (axial U-bend), 3x1.8f, 100k/3%, 3850K 555På lager
Min.: 1
Multipla: 1

NTCD 3850 K 100 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
EPCOS / TDK NTC-termistorer 0805 4.7K 3% B 3650 55/125/56 5 262På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 1k 3930 3% 2 117På lager
Min.: 1
Multipla: 1

NTC, Leaded NTC, lead spacing 3930 K 1 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC-termistorer 891/ 20 K/J8 NTC Thermistor 1 950På lager
Min.: 1
Multipla: 1

NTC, Leaded NTC element, S891 4300 K 20 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
TDK NTC-termistorer NTC assembly, oil temperature PPS mold, 0.072K/5%@140C, 3520K 372På lager
Min.: 1
Multipla: 1

NTCDP 3520 K 72 Ohms 40 mW 5 % Off-Board Wire Lead - 40 C + 150 C 6.5 mm 445 mm 6.5 mm 24 mm AEC-Q200 Bulk
TDK NTC-termistorer 50K OHM 3% 808På lager
Min.: 1
Multipla: 1

NTCGP 3950 K 50 kOhms 22.4 mW 3 % Off-Board Wire Lead - 40 C + 105 C 5 mm 300 mm 5 mm 15 mm AEC-Q200 Bulk
EPCOS / TDK NTC-termistorer 0603 100K 1% B-4480 NTC 10 043På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Standard 4480 K 100 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 10K OHM 2% 280På lager
Min.: 1
Multipla: 1

B57504 3625 K 10 kOhms 2 % PCB Mount Wire Lead - 20 C + 150 C 6.8 mm 48 mm 6.8 mm 23 mm Bulk
EPCOS / TDK NTC-termistorer 3.3k 3950 3% 3 838På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC-termistorer 0805 4.7K 3% B 4480 55/125/56 6 836På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

B574V2 4386 K, 4455 K, 4480 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC-termistorer NTC assembly, ABS resin case, 5.6k/3%@3C, 3850K 977På lager
Min.: 1
Multipla: 1

NTCDP 3850 K 5.6 kOhms 20 mW 3 % Off-Board Wire Lead - 40 C + 85 C 6.8 mm 300 mm 6.8 mm 24 mm AEC-Q200 Bulk
TDK NTC-termistorer 0402 10Kohm 3% AEC-Q200 150C 19 679På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

NTCG 3453 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC-termistorer 0402 100Kohm 1% AEC-Q200 EPOXY 18 179På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

NTCSP 4419 K, 4468 K, 4485 K, 4509 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC-termistorer 0805 470K H62 B-4480 NTC Thermistor 5 244På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC-termistorer 0805 6K8 H62 B-4480 NTC Thermistor 41 388På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape