Semitec Termistorer - NTC

Resultat: 314
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Förpackning
Semitec NTC-termistorer 10kohm 1% Shape 1 30 AWG 100mm
39 782På beställningen
Min.: 1
Multipla: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 100 mm 2.5 mm 8 mm Bulk
Semitec NTC-termistorer 10kohm 5% 0402
1 650På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 000

FT 3370 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 250 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm Reel, Cut Tape, MouseReel
Semitec NTC-termistorer 20ohms 2amps Straight Lead 4På lager
Min.: 1
Multipla: 1

D2 3000 K 20 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 8 mm 8 mm Bulk
Semitec NTC-termistorer 50kohm 3%
3 700På beställningen
Min.: 1
Multipla: 1

NT 4288 K 50 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC-termistorer 10kohm 0.5%
3 687Förväntad 2026-04-03
Min.: 1
Multipla: 1

AP-2 3435 K 10 kOhms 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC-termistorer 10kohm 2%
199Förväntad 2026-06-17
Min.: 1
Multipla: 1

ET 3435 K 10 kOhms 3.5 mW 2 % PCB Mount Wire Lead - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC-termistorer 104kohm 3% 0603
468Förväntad 2026-06-05
Min.: 1
Multipla: 1
Papprulle: 4 000

KT 4390 K 100 kOhms 4.5 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC-termistorer 10ohms 2amps Clinch lead
1 587Förväntad 2026-04-03
Min.: 1
Multipla: 1

D2 2800 K 10 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 6.8 mm Bulk
Semitec NTC-termistorer 10ohms 6amps Clinch Short Lead
350Förväntad 2026-04-03
Min.: 1
Multipla: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC-termistorer 10ohms 6amps Straight Lead
349Förväntad 2026-03-06
Min.: 1
Multipla: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC-termistorer 12ohms 5amps Clinch Short Lead
197Förväntad 2026-03-06
Min.: 1
Multipla: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC-termistorer 16ohms 2amps Clinch Short Lead
90På beställningen
Min.: 1
Multipla: 1

D2 2900 K 16 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 9 mm Bulk
Semitec NTC-termistorer 200kohm 0.5%
198Förväntad 2026-05-15
Min.: 1
Multipla: 1

AP-2 4470 K 200 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC-termistorer 20ohms 0.3amps Straight Lead
143Förväntad 2026-06-08
Min.: 1
Multipla: 1

D2 2800 K 20 Ohms 15 % PCB Mount Radial - 50 C + 150 C 8.5 mm 11.5 mm 8.5 mm 7 mm Bulk
Semitec NTC-termistorer 2ohms 8amps Clinch lead
98Förväntad 2026-04-03
Min.: 1
Multipla: 1

D2 2700 K 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm Bulk
Semitec NTC-termistorer 30kohm 3%
198Förväntad 2026-06-02
Min.: 1
Multipla: 1

ET 30 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 4 mm Bulk
Semitec NTC-termistorer 3.3kohm 3%
498Förväntad 2026-05-13
Min.: 1
Multipla: 1

NT 3970 K 3.3 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC-termistorer 5kohm 1%
2 049På beställningen
Min.: 1
Multipla: 1

AT 3324 K 5 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC-termistorer 50kohm 3%
150Förväntad 2026-04-03
Min.: 1
Multipla: 1

ET 4055 K 50 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC-termistorer 50kohm 1% 0603
7 933Förväntad 2026-05-15
Min.: 1
Multipla: 1
Papprulle: 4 000

KT 4055 K 50 kOhms 4.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
Semitec NTC-termistorer 500kohm 3%
433Förväntad 2026-05-15
Min.: 1
Multipla: 1

NT 4526 K 500 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC-termistorer 5ohms 3amps Clinch Short Lead
294Förväntad 2026-04-02
Min.: 1
Multipla: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC-termistorer 5ohms 4amps Clinch Short Lead
600Förväntad 2026-04-03
Min.: 1
Multipla: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC-termistorer 8ohms 6amps Clinch lead
104Förväntad 2026-05-15
Min.: 1
Multipla: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC-termistorer AT-4 Shape 2 26AWG 75mm
252Förväntad 2026-05-25
Min.: 1
Multipla: 1

AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm Bulk