Semitec Termistorer - NTC

Resultat: 314
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Förpackning
Semitec NTC-termistorer 1kohm 3% 500På lager
Min.: 1
Multipla: 1

NT 4537 K 1 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC-termistorer 2ohms 5amps Clinch lead 57På lager
200Förväntad 2026-04-02
Min.: 1
Multipla: 1

D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC-termistorer 2ohms 5amps Clinch Short Lead 24På lager
Min.: 1
Multipla: 1

D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC-termistorer 3ohms 8amps Clinch lead 58På lager
Min.: 1
Multipla: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC-termistorer 4kohm 3% 590På lager
Min.: 1
Multipla: 1

ET 3100 K 4 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 90 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC-termistorer 4kohm 3% 395På lager
Min.: 1
Multipla: 1

ET 3100 K 4 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 90 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC-termistorer 5Kohm 3% 1 325På lager
Min.: 1
Multipla: 1

3964 K 5 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm
Semitec NTC-termistorer 50kohm 0.5% 60På lager
Min.: 1
Multipla: 1

AP-2 4220 K 50 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC-termistorer 50kohm 3% 398På lager
Min.: 1
Multipla: 1

ET 4055 K 50 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC-termistorer 5ohms 2amps Clinch lead 1 325På lager
Min.: 1
Multipla: 1

D2 2800 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 7 mm 9 mm 7 mm 6.8 mm Bulk
Semitec NTC-termistorer 5ohms 3amps Clinch lead 379På lager
Min.: 1
Multipla: 1

D2 2700 K 5 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC-termistorer 5ohms 3amps Clinch Short Lead 123På lager
Min.: 1
Multipla: 1

D2 2700 K 5 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC-termistorer 5ohms 4amps Clinch lead 655På lager
Min.: 1
Multipla: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC-termistorer 5ohms 4amps Straight Lead 183På lager
Min.: 1
Multipla: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC-termistorer 5ohms 4amps Clinch lead 301På lager
Min.: 1
Multipla: 1

D2 2700 K 5 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC-termistorer 5ohms 5amps Clinch lead 535På lager
300Förväntad 2026-05-20
Min.: 1
Multipla: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC-termistorer 5ohms 4amps Straight Lead 70På lager
Min.: 1
Multipla: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 6.8 mm Bulk
Semitec NTC-termistorer 5ohms 6amps Clinch lead 63På lager
100Förväntad 2026-04-03
Min.: 1
Multipla: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC-termistorer 5ohms 6amps Straight Lead 193På lager
Min.: 1
Multipla: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC-termistorer 5ohms 8amps Clinch lead 204På lager
Min.: 1
Multipla: 1

D2 2950 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC-termistorer 8ohms 2amps Straight Lead 310På lager
Min.: 1
Multipla: 1

D2 2800 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC-termistorer 8ohms 3amps Clinch lead 1 105På lager
Min.: 1
Multipla: 1

D2 2800 K 8 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC-termistorer 8ohms 3amps Straight Lead 300På lager
Min.: 1
Multipla: 1

D2 2800 K 8 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC-termistorer 8ohms 4amps Straight Lead 113På lager
Min.: 1
Multipla: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC-termistorer 10kohm 1%
104 560På beställningen
Min.: 1
Multipla: 1

AT 3435 K 10 kOhms 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk