SEI Stackpole Termistorer - NTC

Resultat: 28
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Förpackning
SEI Stackpole NTC-termistorer 0402 10KOhms 1% BPar=3380K 110 mW Chip NTC AEC-Q200 7 892På lager
Min.: 1
Multipla: 1
: 10 000

TNC 3380 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0603 100KOhms 1% BPar=4390K 120 mW Chip NTC AEC-Q200 3 960På lager
Min.: 1
Multipla: 1
: 5 000

TNC 4390 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0603 100KOhms 1% BPar=4100K 120 mW Chip NTC AEC-Q200 3 376På lager
Min.: 1
Multipla: 1
: 5 000

TNC 4100 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0603 3KOhms 3% BPar=3990K 120 mW Chip NTC AEC-Q200 4 000På lager
Min.: 1
Multipla: 1
: 5 000

TNC 3990 K 3 kOhms 120 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0603 10KOhms 10% BPar=3435K 120 mW Chip NTC AEC-Q200 3 941På lager
Min.: 1
Multipla: 1
: 5 000

TNC 3435 K 10 kOhms 120 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0805 100KOhms 10% BPar=4100K 130 mW Chip NTC AEC-Q200 3 493På lager
Min.: 1
Multipla: 1
: 5 000

TNC 4100 K 100 kOhms 130 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0402 47KOhms 1% BPar=4050K 110 mW Chip NTC AEC-Q200 6 993På lager
Min.: 1
Multipla: 1
: 10 000

TNC 4050 K 47 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0402 30KOhms 2% BPar=3950K 110 mW Chip NTC AEC-Q200 7 996På lager
Min.: 1
Multipla: 1
: 10 000

TNC 3950 K 30 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0402 100KOhms 10% BPar=4100K 110 mW Chip NTC AEC-Q200 8 000På lager
Min.: 1
Multipla: 1
: 10 000

TNC 4100 K 100 kOhms 110 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0805 5KOhms 5% BPar=3435K 130 mW Chip NTC AEC-Q200 3 964På lager
Min.: 1
Multipla: 1
: 5 000

TNC 3435 K 5 kOhms 130 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0402 10KOhms 10% BPar=3435K 110 mW Chip NTC AEC-Q200 8 000På lager
Min.: 1
Multipla: 1
: 10 000

TNC 3435 K 10 kOhms 110 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0805 30KOhms 2% BPar=3950K 130 mW Chip NTC AEC-Q200 3 493På lager
Min.: 1
Multipla: 1
: 5 000

TNC 3950 K 30 kOhms 130 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0402 10KOhms 1% BPar=3435K 110mW Chip NTC AEC-Q200 7 600På lager
10 000Förväntad 2026-06-29
Min.: 1
Multipla: 1
: 10 000

TNC 3435 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0603 100KOhms 1% BPar=4700K 120 mW Chip NTC AEC-Q200 3 430På lager
Min.: 1
Multipla: 1
: 5 000

TNC 4700 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0603 10KOhms 1% BPar=3380K 120 mW Chip NTC AEC-Q200 3 962På lager
Min.: 1
Multipla: 1
: 5 000

TNC 3380 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0603 47KOhms 5% BPar=4500K 120 mW Chip NTC AEC-Q200 3 500På lager
Min.: 1
Multipla: 1
: 5 000

TNC 4500 K 47 kOhms 120 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0805 100KOhms 2% BPar=4100K 130 mW Chip NTC AEC-Q200 3 500På lager
Min.: 1
Multipla: 1
: 5 000

TNC 4100 K 100 kOhms 130 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0402 100KOhms 2% BPar=4100K 110 mW Chip NTC AEC-Q200 7 153På lager
Min.: 1
Multipla: 1
: 10 000

TNC 4100 K 100 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0603 10KOhms 1% BPar=3910K 120 mW Chip NTC AEC-Q200 3 820På lager
Min.: 1
Multipla: 1
: 5 000

TNC 3910 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0805 10KOhms 1% BPar=3530K 130 mW Chip NTC AEC-Q200 3 967På lager
Min.: 1
Multipla: 1
: 5 000

TNC 3530 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0402 10KOhms 2% BPar=3450K 110 mW Chip NTC AEC-Q200 7 980På lager
Min.: 1
Multipla: 1
: 10 000

TNC 3450 K 10 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0402 10KOhms 5% BPar=4050K 110 mW Chip NTC AEC-Q200 7 998På lager
Min.: 1
Multipla: 1
: 10 000

TNC 4050 K 10 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0402 4.7KOhms 5% BPar=3500K 110 mW Chip NTC AEC-Q200 6 986På lager
Min.: 1
Multipla: 1
: 10 000

TNC 3500 K 4.7 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0805 10KOhms 1% BPar=3435K 130 mW Chip NTC AEC-Q200 3 408På lager
5 000Förväntad 2026-06-29
Min.: 1
Multipla: 1
: 5 000

TNC 3435 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC-termistorer 0805 10KOhms 1% BPar=3900K 130 mW Chip NTC AEC-Q200 3 688På lager
Min.: 1
Multipla: 1
: 5 000

TNC 3900 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel