EPCOS / TDK Termistorer - NTC

Resultat: 874
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Märkeffekt Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Paket/låda Diameter Längd Bredd Höjd Kvalificering Förpackning
EPCOS / TDK NTC-termistorer G1540/10 k/F 1% NTC Thermistor 1 471På lager
Min.: 1
Multipla: 1

NTC, glass element 3625 K 10 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 0.8 mm 65 mm 0.8 mm 1.4 mm AEC-Q100 Bulk
EPCOS / TDK NTC-termistorer 10kOhm Tol 1% AEC-Q200 2 789På lager
Min.: 1
Multipla: 1

NTC, glass element 3492 K 10 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC-termistorer NTC Thermistor G1541 / 10k / F5 1% 1 017På lager
Min.: 1
Multipla: 1

NTC, glass element 3492 K 30 kOhms 18 mW 1 % Off-Board Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC-termistorer 100kOhm Tol 1% AEC-Q200 966På lager
Min.: 1
Multipla: 1

NTC, glass element 4092 K 100 kOhms 18 mW 1 % PCB Mount Radial - 55 C + 200 C 1.4 mm 66.5 mm 1.4 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC-termistorer G1550/10k/F 5 NTC Thermistor 1 296På lager
Min.: 1
Multipla: 1

NTC, glass element 3612 K, 3586 K, 3625 K 10 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
EPCOS / TDK NTC-termistorer G550/ 100 K/ 1% NTC Thermistor 3 340På lager
6 000På beställningen
Min.: 1
Multipla: 1

NTC, glass element 4092 K 100 kOhms 32 mW 1 % PCB Mount Radial - 55 C + 200 C 1.3 mm 71 mm 1.3 mm 2.2 mm AEC-Q100 Bulk
EPCOS / TDK NTC-termistorer NTC Thermistor G1551 / 10k / F 5 1% 3 393På lager
Min.: 1
Multipla: 1

NTC, glass element 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC-termistorer G1560/ 10 K/ 1% NTC Thermistor 891På lager
1 000Förväntad 2026-03-23
Min.: 1
Multipla: 1

NTC, glass element 3625 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
EPCOS / TDK NTC-termistorer G1560/ 100K/ 1% NTC Thermistor 5 027På lager
Min.: 1
Multipla: 1

NTC, glass element 4092 K 100 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
EPCOS / TDK NTC-termistorer 10kOhm 1% 708På lager
Min.: 1
Multipla: 1

NTC, glass element 3492 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 3 mm 71.2 mm 3 mm 7 mm AEC-Q100 Bulk

EPCOS / TDK NTC-termistorer 10k 3988 1% 150mW 2 580På lager
Min.: 1
Multipla: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 4.4 mm 220 mm 8.5 mm Bulk

EPCOS / TDK NTC-termistorer 10k 3988 1.5% 150mW 989På lager
Min.: 1
Multipla: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 3 % Ring Lug Wire Lead - 25 C + 125 C 4.4 mm 660 mm 8.5 mm 6.5 mm Bulk
EPCOS / TDK NTC-termistorer 10k 3988 1% 4 354På lager
Min.: 1
Multipla: 1

NTC element, Mini sensor 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
EPCOS / TDK NTC-termistorer 10k 3460 1% 1 437På lager
2 000Förväntad 2026-03-13
Min.: 1
Multipla: 1
NTC, Leaded NTC, lead spacing 3988 K 10 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 43 mm 2.5 mm 7 mm AEC-Q200 Bulk
EPCOS / TDK NTC-termistorer K 164/10/K 10% NTC Thermistor 916På lager
2 000Förväntad 2026-04-02
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 2900 K 10 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC-termistorer K 164/100/J52 5% NTC Thermistor 1 205På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

NTC Element, M891, leaded NTC 3200 K 100 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC-termistorer NTC THERMISTOR K 164/10 K/J52 5 % 1 600På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

NTC Element, M891, leaded NTC 4300 K 10 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC-termistorer NTC THERMISTOR K164 /22 /K52 10 % 1 288På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

NTC Element, M891, leaded NTC 22 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC-termistorer K 164/47/K 55 NTC Thermistor 587På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

NTC Element, M891, leaded NTC 3000 K 47 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Ammo Pack
EPCOS / TDK NTC-termistorer NTC THERMISTOR K 164/68 /K52 10 % 1 476På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

NTC Element, M891, leaded NTC 68 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC-termistorer K 164/68/K53 10% NTC Thermistor 1 480På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

NTC Element, M891, leaded NTC 68 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
EPCOS / TDK NTC-termistorer K 164/680/J 5% NTC Thermistor 134På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 3560 K 680 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC-termistorer 100 Ohms 3200 3% 3 138På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 3200 K 100 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC-termistorer 100 Ohms 3200 3% 1 306På lager
Min.: 1
Multipla: 1

NTC Element, M891, leaded NTC 3200 K 100 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC-termistorer 1k 3730 3% 3 006På lager
Min.: 1
Multipla: 1
NTC Element, M891, leaded NTC 3730 K 1 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk