P120 Serie Potentiometrar

Resultat: 32
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Termineringsstil Produkt Number of gangs Motstånd Kona Orientering Märkeffekt Märkspänning Tolerans Elementtyp Antal vridningar Axeltyp Axeldiameter Axellängd Omkopplartyp Antal spärrhakar Typ Livslängd Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
BI Technologies / TT Electronics Potentiometrar 1/20W 500K Ohms 20% 12mm ROTARY POT Ej på lager
Min.: 6 600
Multipla: 1 650

PCB Mount Through Hole Potentiometers 2 Gang 500 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometrar Ej på lager
Min.: 6 000
Multipla: 1 200

PCB Mount Through Hole Potentiometers 1 Gang 20 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometrar 1/20W 100K Ohms 20% 12mm ROTARY POT Ej på lager
Min.: 6 000
Multipla: 1 200

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometrar 1/20W 50K Ohms 20% 12mm ROTARY POT Ej på lager
Min.: 6 000
Multipla: 1 200

PCB Mount Through Hole Potentiometers 1 Gang 50 kOhms Audio Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometrar 1/20W 100K Ohms 20% 12mm ROTARY POT Ledtid för icke lagerfört 34 Veckor
Min.: 6 000
Multipla: 1 200

PCB Mount Through Hole Potentiometers 1 Gang 100 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometrar 1/20W 5K Ohms 20% 12mm ROTARY POT Ej på lager
Min.: 6 000
Multipla: 1 200

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray
BI Technologies / TT Electronics Potentiometrar PCB MOUNT - ROTARY POTENTIOMETER 5K 20% Ledtid för icke lagerfört 34 Veckor

PCB Mount Through Hole Potentiometers 1 Gang 5 kOhms Linear Vertical 50 mW (1/20 W) 50 VAC 20 % Conductive Plastic 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 100000 Cycle - 40 C + 85 C P120 Tray