Resultat: 1 422
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Termineringsstil Produkt Number of gangs Motstånd Kona Orientering Märkeffekt Märkspänning Tolerans Elementtyp Antal vridningar Axeltyp Axeldiameter Axellängd Bussningsstorlek Omkopplartyp Antal spärrhakar Typ Livslängd IP-klassificering Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Bourns Potentiometrar 100K SINGLE 510På lager
1 000Förväntad 2026-03-04
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 1 136På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 2 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar 20K Ohms Single 20mm Shaft Rotary 789På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 1 210På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 576På lager
1 000Förväntad 2026-06-04
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 827På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 1 088På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 466På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 39På lager
1 000På beställningen
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 kOhms Audio Vertical 100 mW (1/10 W) 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL - 17MM-ST-CARBON 949På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 475På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 654På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 524På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB18 Tray
Bourns Potentiometrar 100K DUAL 144På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometrar PANEL CONTROL - 17MM-ST-CARBON 871På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometrar 1K DUAL 554På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 1 kOhms Linear Vertical 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometrar 10K DUAL 958På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Vertical 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometrar 5K DUAL 77På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Linear Vertical 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometrar 100K DUAL 121På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Vertical 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometrar 500K DUAL 488På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Vertical 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometrar 10K DUAL 504På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometrar 50K DUAL 331På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Vertical 60 mW 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 30 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometrar 250Kohm 20% 17mm Plain Shaft/SL/CD 384På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 250 kOhms Balance 60 mW 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometrar 500Kohm 20% 17mm Plain Shaft/SL/CD 128På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 500 kOhms Balance 60 mW 150 VAC 20 % Carbon 1 Turn Smooth 6 mm 19 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182-GTRB Tray
Bourns Potentiometrar PANEL CONTROL 17MM-ST-CARBON 224På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 1 kOhms Linear Vertical 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray