IP67 Potentiometrar

Resultat: 1 038
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Termineringsstil Produkt Number of gangs Motstånd Kona Orientering Märkeffekt Märkspänning Tolerans Elementtyp Antal vridningar Axeltyp Axeldiameter Axellängd Bussningsstorlek Omkopplartyp Antal spärrhakar Typ Livslängd IP-klassificering Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Vishay Potentiometrar 2.2Kohms 20% Linear Metallic black, Gradient marking 98På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometrar P16 NP 470K 20% A F2 BO e3 14På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometrar 3watts 5Kohms 10% 16mm, slotted 8På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay Potentiometrar PRV4 F 0 GJ S 2K 10% A BO10 e3 35På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug 1 Gang 2 kOhms Linear Horizontal 2 W 53.2 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 0.875 in 1 Detent Industrial Potentiometer 25000 Cycle IP67 - 55 C + 125 C
Vishay Potentiometrar NM 5Kohms 20% Metallic Black, Line Marking 32På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug 1 Gang 5 kOhms Linear Horizontal 1 W 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16
Vishay / Sfernice Potentiometrar 1/2W 1Kohms 10% 146På lager
Min.: 1
Multipla: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 22.4 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometrar 220Kohms 10% Linear Plastic black 151På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 220 kOhms Linear 560 mW 350 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometrar 1.5w 100Kohms 10% 226På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometrar 3watts 5Kohms 20% 25mm slotted 309På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 119.9 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Bourns Potentiometrar 9mm 10Kohms Single Cup 1 011På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube


Vishay / Sfernice Potentiometrar 3watts 50Kohms 20% 50mm, Round 120På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.8 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometrar 1.5watt 5Kohms 20% 1 424På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 1.5 W 86.6 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 22 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk
Vishay / Sfernice Potentiometrar 1.5watt 10K 10% 507På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 1.5 W 122.5 V 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 55 C + 125 C PRV6 Bulk


Vishay / Sfernice Potentiometrar 1/2W 100ohms 10% 155På lager
Min.: 1
Multipla: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 Ohms Linear Horizontal 500 mW (1/2 W) 7 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 20 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 55 C + 125 C P10 Bulk
Vishay / Sfernice Potentiometrar 3W 4.7Kohms 10% 286På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 3 W 119.9 V 10 % Cermet 1 Turn Smooth 6 mm 50 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometrar 10Kohms 20% Linear w/SW HDWR INC IP67 122På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 100 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm With Switch Knob Potentiometer 10000 Cycle IP67 - 40 C + 125 C P16S Bulk
Vishay / Sfernice Potentiometrar P16 NP 470K 20% A F1 BO e3 10På lager
40På beställningen
Min.: 1
Multipla: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice Potentiometrar 0.75W 100Kohms 20% Shaft 12.5mm 80På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Linear 1.22 W 350 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.5 mm No Switch Without Detent Fully Sealed 50000 Cycle IP67 - 40 C + 125 C PRV6 Bulk
Bourns Potentiometrar 9mm 50Kohms Dual Cup 53På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometrar 6MM PANEL CONTRL 5K ST COND PLASTIC 99På lager
Min.: 1
Multipla: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 200 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 2.36 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 + 1 C + 125 C 3360 Tray
Vishay / Sfernice Potentiometrar 100ohms 10% 16På lager
Min.: 1
Multipla: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 100 Ohms Linear 1.5 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometrar P16 NP 2K2 20% F BO e3 16På lager
Min.: 1
Multipla: 1
Panel Mount Solder Lug 1 Gang 2.2 kOhms Inverse Log Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometrar 22Kohms 10% Linear Plastic black 26På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 kOhms Linear 1 W 148 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C P16 Bulk
Vishay / Sfernice Potentiometrar 47Kohms 20% 2På lager
Min.: 1
Multipla: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Log 1.91 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 47 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Bourns Potentiometrar 9mm 1Mohms Single Cup 248På lager
Min.: 1
Multipla: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 1 MOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube