SEI Stackpole Tunnfilmsresistorer - SMD

Resultat: 57 826
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Serie Motstånd Tolerans Temperaturkoefficient Fodralkod - tum Fodralkod - mm Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Kvalificering Märkeffekt Märkspänning
SEI Stackpole Tunnfilmsresistorer - SMD 5.1Ohms 2010 1.5W 1% HiPow Anti-Surge AEC-Q200 1 937På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel RNCL 5.1 Ohms 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1.5 W
SEI Stackpole Tunnfilmsresistorer - SMD 0.2Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200 3 589På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel RNCL 200 mOhms 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 2 W
SEI Stackpole Tunnfilmsresistorer - SMD 10KOhms 0402 25ppm 0.1% HiTemp AEC-Q200 19 790På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape, MouseReel RNHT 10 kOhms 0.1 % 63 mW (1/16 W)
SEI Stackpole Tunnfilmsresistorer - SMD 100Ohms 0603 25ppm 0.1% HiTemp AEC-Q200 9 459På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNHT 100 Ohms 0.1 % 100 mW (1/10 W)
SEI Stackpole Tunnfilmsresistorer - SMD 100Ohms 0805 25ppm 0.1% HiTemp AEC-Q200 9 944På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole Tunnfilmsresistorer - SMD 1KOhms 0805 25ppm 0.1% HiTemp AEC-Q200 9 668På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole Tunnfilmsresistorer - SMD 2KOhms 0603 25ppm 0.1% HiTemp AEC-Q200 9 650På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNHT
SEI Stackpole Tunnfilmsresistorer - SMD 10Ohms 1210 1W 1% HiPow Anti-Surge AEC-Q200 6 872På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNCL 10 Ohms 1 % 50 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Tunnfilmsresistorer - SMD 0.05Ohms 1210 1W 1% HiPow Anti-Surge AEC-Q200 6 954På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNCL 50 mOhms 1 % 100 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Tunnfilmsresistorer - SMD 0.05Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200 5 433På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel RNCL 50 mOhms 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 2 W
SEI Stackpole Tunnfilmsresistorer - SMD 2Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 5 999På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNCL 2 Ohms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Tunnfilmsresistorer - SMD 0.47Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 7 104På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNCL 470 mOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Tunnfilmsresistorer - SMD 5.1Ohms 1210 1W 1% HiPow Anti-Surge AEC-Q200 9 544På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNCL 5.1 Ohms 1 % 50 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Tunnfilmsresistorer - SMD 4.99KOhms 0805 2ppm 0.01% Precision AEC-Q200 1 900På lager
1 000Förväntad 2026-05-18
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel RNCF 4.99 kOhms 0.01 % 2 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Tunnfilmsresistorer - SMD 100Ohms 2512 25ppm Tol 0.1% High Power Alum Nitride 700På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
Reel, Cut Tape RNAN 100 Ohms 0.1 % 25 PPM / C 2512 6331 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.43 mm (0.017 in) - 55 C + 155 C 6 W 100 V
SEI Stackpole Tunnfilmsresistorer - SMD 10KOhms 2512 25ppm Tol 0.1% High Power Alum Nitride 700På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
Reel, Cut Tape RNAN 10 kOhms 0.1 % 25 PPM / C 2512 6331 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.43 mm (0.017 in) - 55 C + 155 C 6 W 100 V
SEI Stackpole Tunnfilmsresistorer - SMD 1KOhms 2512 25ppm Tol 0.1% High Power Alum Nitride 700På lager
Min.: 1
Multipla: 1
Papprulle: 1 000
Reel, Cut Tape RNAN 1 kOhms 0.1 % 25 PPM / C 2512 6331 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.43 mm (0.017 in) - 55 C + 155 C 6 W 100 V
SEI Stackpole Tunnfilmsresistorer - SMD 0.13Ohms 2010 1.5W 1% HiPow Anti-Surge AEC-Q200 3 887På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel RNCL 130 mOhms 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1.5 W
SEI Stackpole Tunnfilmsresistorer - SMD 0.1Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200 2 726På lager
8 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 4 000

Reel, Cut Tape, MouseReel RNCL 100 mOhms 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 2 W
SEI Stackpole Tunnfilmsresistorer - SMD 15KOhms 0402 25ppm 0.5% Precision AEC-Q200 29 542På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape, MouseReel RNCF 15 kOhms 0.5 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Tunnfilmsresistorer - SMD 68.1Ohms 0805 10ppm 0.1% Precision AEC-Q200 975På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel RNCF 68.1 Ohms 0.1 % 10 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Tunnfilmsresistorer - SMD 23.7KOhms 0805 25ppm 0.1% Precision AEC-Q200 4 860På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNCF 23.7 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W)
SEI Stackpole Tunnfilmsresistorer - SMD 250 Ohms 2512 25ppm 0.05% Precision AEC-Q200 326På lager
1 000Förväntad 2026-05-18
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel RNCF 250 Ohms 0.05 % 25 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W)
SEI Stackpole Tunnfilmsresistorer - SMD 100KOhms 0805 0.25W 100ppm 1% HiPwr Anti-Sulfur 20 279På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNCP 100 kOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole Tunnfilmsresistorer - SMD 15.4KOhms 0805 0.1W 25ppm 0.1% Moist Resist AEC-Q200 3 910På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel RNCS