TE Connectivity Tjockfilmsresistorer - SMD

Resultat: 16 403
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Serie Motstånd Märkeffekt Tolerans Temperaturkoefficient Minsta drifttemperatur Maximal drifttemperatur Märkspänning Fodralkod - tum Fodralkod - mm Längd Bredd Höjd Applikation Egenskaper Kvalificering
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1E 0.125W 100K 0.1% 25PPM 10K RL 7 902På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape 100 kOhms 125 mW (1/8 W) 0.1 % 25 PPM / C - 55 C + 150 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1E 0.125W 1K0 0.1% 25PPM 10K RL 8 723På lager
20 000Förväntad 2026-05-26
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape 1 kOhms 125 mW (1/8 W) 0.1 % 25 PPM / C - 55 C + 150 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1E 0.125W 1K5 0.1% 25PPM 10K RL 9 478På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape 1.5 kOhms 125 mW (1/8 W) 0.1 % 25 PPM / C - 55 C + 150 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1E 0.125W 5K11 0.1% 25PPM 10K RL 9 970På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape 5.11 kOhms 125 mW (1/8 W) 0.1 % 25 PPM / C - 55 C + 150 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1E 0.125W 7K5 0.1% 25PPM 10K RL 9 865På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape 7.5 kOhms 125 mW (1/8 W) 0.1 % 25 PPM / C - 55 C + 150 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1E 0.125W 976R 0.1% 25PPM 10K RL 9 890På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape 976 Ohms 125 mW (1/8 W) 0.1 % 25 PPM / C - 55 C + 150 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 115R 0.1% 25PPM 5K RL 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 18K2 0.1% 25PPM 5K RL 4 799På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 18.2 kOhms 200 mW (1/5 W) 0.1 % 25 PPM / C - 55 C + 150 C 100 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 3K92 0.1% 25PPM 5K RL 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 40R2 0.1% 25PPM 5K RL 4 697På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 40.2 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C - 55 C + 150 C 100 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 54R9 0.1% 25PPM 5K RL 4 900På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 54.9 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C - 55 C + 150 C 100 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 715R 0.1% 25PPM 5K RL 4 996På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 715 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C - 55 C + 150 C 100 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 71R5 0.1% 25PPM 5K RL 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 71.5 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C - 55 C + 150 C 100 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 75R 0.1% 25PPM 5K RL 4 530På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 75 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C - 55 C + 150 C 100 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 76K8 0.1% 25PPM 5K RL 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 82R5 0.1% 25PPM 5K RL 4 980På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 82.5 Ohms 200 mW (1/5 W) 0.1 % 25 PPM / C - 55 C + 150 C 100 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 1J 0.2W 953R 0.1% 25PPM 5K RL 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 2A 0.25W 18R2 0.1% 25PPM 5K RL 4 970På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 18.2 Ohms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 150 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 2A 0.25W 200R 0.1% 25PPM 5K RL 4 834På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 200 Ohms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 150 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 2A 0.25W 30K1 0.1% 25PPM 5K RL 4 994På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 30.1 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 150 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 2A 0.25W 549K 0.1% 25PPM 5K RL 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 549 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 150 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 2A 0.25W 54R9 0.1% 25PPM 5K RL 4 980På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 54.9 Ohms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 150 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 2A 0.25W 976K 0.1% 25PPM 5K RL 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 976 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 150 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 2A 0.25W 976R 0.1% 25PPM 5K RL 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 976 Ohms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 150 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Industrial Grade Precision Resistors
TE Connectivity / Holsworthy Tjockfilmsresistorer - SMD RT 2B 0.33W 15K 0.1% 25PPM 5K RL 4 994På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape 15 kOhms 330 mW (1/3 W) 0.1 % 25 PPM / C - 55 C + 150 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) Industrial Grade Precision Resistors