TT Electronics WCR Serie Tjockfilmsresistorer - SMD

Resultat: 249
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Serie Motstånd Märkeffekt Tolerans Temperaturkoefficient Minsta drifttemperatur Maximal drifttemperatur Märkspänning Fodralkod - tum Fodralkod - mm Längd Bredd Höjd Applikation Egenskaper Kvalificering
IRC / TT Electronics Tjockfilmsresistorer - SMD 1K OHM 1% 10 277På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 1 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
IRC / TT Electronics Tjockfilmsresistorer - SMD 1.3ohm 1% 1206 AEC-Q200 34 715På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 1.3 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) General Purpose AEC-Q200
IRC / TT Electronics Tjockfilmsresistorer - SMD SMD 100 Ohms 1% 60 696På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape WCR 100 Ohms 125 mW (1/8 W) 1 % 200 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
IRC / TT Electronics Tjockfilmsresistorer - SMD 2M OHM 1% 23 529På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape WCR 2 MOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
IRC / TT Electronics Tjockfilmsresistorer - SMD 4.99K OHM 1% 43 912På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 4.99 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
IRC / TT Electronics Tjockfilmsresistorer - SMD 4.7M OHM 1% 49 484På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape WCR 4.7 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.175 mm (0.125 in) 1.549 mm (0.061 in) 0.61 mm (0.024 in) Automotive Grade AEC-Q200
IRC / TT Electronics Tjockfilmsresistorer - SMD 20 OHM 1% 12 195På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape WCR 20 Ohms 250 mW (1/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1210 3225 3.2 mm (0.126 in) 2.591 mm (0.102 in) 0.61 mm (0.024 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 0402 10 Ohm 1% Tol AEC-Q200 47 066På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape, MouseReel WCR 10 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 0402 1 KOhm 1% Tol AEC-Q200 46 101På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape, MouseReel WCR 1 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 470 ohm 1% 200V General Purpose SMT 57 142På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 470 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) General Purpose Zero Ohm Jumpers
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 0402 100 Ohm 1% Tol AEC-Q200 40 998På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape, MouseReel WCR 100 Ohms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 1206 10 Ohm 1% Tol AEC-Q200 37 834På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 10 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 18K ohm 1% 200V General Purpose SMT 79 706På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 18 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) General Purpose Zero Ohm Jumpers
IRC / TT Electronics Tjockfilmsresistorer - SMD 10M OHM 1% 49 070På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 10 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.175 mm (0.125 in) 1.549 mm (0.061 in) 0.61 mm (0.024 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 0402 100 KOhm 1% Tol AEC-Q200 46 398På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape, MouseReel WCR 100 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 51K 1% .063W AEC-Q200 49 280På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape, MouseReel WCR 51 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 1206 10 KOhm 1% Tol AEC-Q200 55 292På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 10 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 0603 General Purpose Surface Mounted Resistor 30 620På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 10 kOhms 100 mW (1/10 W) 0.01 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.813 mm (0.032 in) 0.508 mm (0.02 in)
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 1K OHM 1% 44 965På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape WCR 1 kOhms 125 mW (1/8 W) 0.01 100 PPM / C - 55 C + 155 C 150 V 805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 0603 General Purpose Surface Mounted Resistor 43 840På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape WCR 1 kOhms 100 mW (1/10 W) 0.01 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm (0.063 in) 0.813 mm (0.032 in) 0.508 mm (0.02 in)
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 1K ohm 1% 75V General Purpose SMT 6 717På lager
50 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 5 000
Reel, Cut Tape, MouseReel WCR 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) Zero Ohm Jumpers
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 47K ohm 1% 200V General Purpose SMT 43 160På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape, MouseReel WCR 47 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) General Purpose Zero Ohm Jumpers
IRC / TT Electronics Tjockfilmsresistorer - SMD 100K OHM 1% 44 446På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape WCR 100 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2.007 mm (0.079 in) 1.245 mm (0.049 in) 0.508 mm (0.02 in) Automotive Grade AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 0402 10 KOhm 1% Tol AEC-Q200 10 564På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape, MouseReel WCR 10 kOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200
Welwyn Components / TT Electronics Tjockfilmsresistorer - SMD 0402 1 MOhm 1% Tol AEC-Q200 400På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

Reel, Cut Tape, MouseReel WCR 1 MOhms 62.5 mW (1/16 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade Zero Ohm Jumpers AEC-Q200