RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Resultat: 152
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Induktans minst Q Testfrekvens Minsta drifttemperatur Maximal drifttemperatur Termineringsstil Längd Bredd Höjd Förpackning
Coilcraft Variabla induktorer 143 Unicoil Tunable 22.8 mOhms 6.3 A 15På lager
Min.: 1
Multipla: 1

143 908 nH 82 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 28.9 mOhms 5.6 A 263På lager
Min.: 1
Multipla: 1

143 1.32 uH 98 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 144 Unicoil Tunable 10.9 mOhms 9 A 17På lager
Min.: 1
Multipla: 1

144 164 nH 150 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 144 Unicoil Tunable 17.1 mOhms 7.2 A 31På lager
Min.: 1
Multipla: 1

144 256 nH 108 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 146 Unicoil Tunable 8 mOhms 11 A 43På lager
Min.: 1
Multipla: 1

146 46 nH 76 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variabla induktorer 146 Unicoil Tunable 13 mOhms 8.8 A 35På lager
Min.: 1
Multipla: 1

146 115 nH 84 50 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variabla induktorer 146 Unicoil Tunable 15.6 mOhms 8 A 30På lager
Min.: 1
Multipla: 1

146 292 nH 72 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube
Coilcraft Variabla induktorer 148 Lw Prfile Tunble 25 MHz Red 44På lager
Min.: 1
Multipla: 1

148 500 nH 66 25 MHz - 40 C + 85 C Radial 19.05 mm 6.99 mm 7.62 mm Tube
Coilcraft Variabla induktorer 164 Unicoil Tunable 150 MHz 3.6 A 24På lager
Min.: 1
Multipla: 1

165 50 nH 82 150 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variabla induktorer 142 Unicoil Tunable 7.4 mOhms 13.4 A 65På lager
Min.: 1
Multipla: 1

142 65 nH 115 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 11.94 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 17.9 mOhms 7.1 A 110På lager
Min.: 1
Multipla: 1

143 624 nH 90 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 26.4 mOhms 5.8 A 27På lager
Min.: 1
Multipla: 1

143 1.18 uH 74 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 144 Unicoil Tunable 10.9 mOhms 9 A 327På lager
Min.: 1
Multipla: 1

144 122 nH 100 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 146 Unicoil Tunable 14.5 mOhms 8.3 A 82På lager
Min.: 1
Multipla: 1

146 240 nH 78 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube
Coilcraft Variabla induktorer 146 Unicoil Tunable 19.4 mOhms 7.2 A 128På lager
Min.: 1
Multipla: 1

146 260 nH 60 40 MHz - 40 C + 85 C Radial 7.6 mm 7.6 mm 12.1 mm Tube
Coilcraft Variabla induktorer 148 Lw Prfile Tunble 50 MHz Blue 23På lager
Min.: 1
Multipla: 1

148 170 nH 112 50 MHz - 40 C + 85 C Radial 19.05 mm 6.99 mm 7.62 mm Tube
Coilcraft Variabla induktorer 148 Lw Prfile Tunble 50 MHz Violet 15På lager
Min.: 1
Multipla: 1

148 222 nH 110 50 MHz - 40 C + 85 C Radial 19.05 mm 6.99 mm 7.62 mm Tube
Coilcraft Variabla induktorer 164 Unicoil Tunable 100 MHz 2.9 A 19På lager
Min.: 1
Multipla: 1

164 178 nH 62 100 MHz - 40 C + 85 C Radial 5.21 mm 5.21 mm 7.87 mm Tube
Coilcraft Variabla induktorer 164 Unicoil Tunable 100 MHz 2.7 A 13På lager
Min.: 1
Multipla: 1

164 134 nH 62 100 MHz - 40 C + 85 C Radial 5.84 mm 5.84 mm 8.64 mm Tube
Coilcraft Variabla induktorer 142 Unicoil Tunable 9.6 mOhms 11.8 A 39På lager
Min.: 1
Multipla: 1

142 145 nH 120 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 11.94 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 19.2 mOhms 6.8 A 58På lager
Min.: 1
Multipla: 1

143 708 nH 78 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 25.2 mOhms 6 A 15På lager
Min.: 1
Multipla: 1

143 720 nH 76 50 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 27.6 mOhms 5.7 A 30På lager
Min.: 1
Multipla: 1

143 1.25 uH 92 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 28.9 mOhms 5.6 A 27På lager
Min.: 1
Multipla: 1

143 846 nH 80 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 146 Unicoil Tunable 9 mOhms 10.5 A 6På lager
Min.: 1
Multipla: 1

146 78 nH 100 50 MHz - 40 C + 85 C Radial 6.81 mm 6.81 mm 11.43 mm Tube