Coilcraft 143 Serie Variabla induktorer

Resultat: 26
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Induktans minst Q Testfrekvens Minsta drifttemperatur Maximal drifttemperatur Termineringsstil Längd Bredd Höjd Förpackning
Coilcraft Variabla induktorer 143 Unicoil Tunable 21.7 mOhms 6.4 A 40På lager
Min.: 1
Multipla: 1

143 556 nH 80 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 30 mOhms 5.5 A 61På lager
50Förväntad 2026-03-06
Min.: 1
Multipla: 1

143 1.4 uH 92 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 19.2 mOhms 6.8 A 219På lager
Min.: 1
Multipla: 1

143 468 nH 78 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 20.5 mOhms 6.6 A 50På lager
Min.: 1
Multipla: 1

143 764 nH 84 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 21.7 mOhms 6.4 A 48På lager
Min.: 1
Multipla: 1

143 845 nH 84 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 25.2 mOhms 6 A 22På lager
Min.: 1
Multipla: 1

143 1.08 uH 74 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 17.9 mOhms 7.1 A 8På lager
Min.: 1
Multipla: 1

143 416 nH 82 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 23.9 mOhms 6.1 A 62På lager
Min.: 1
Multipla: 1

143 660 nH 80 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 22.8 mOhms 6.3 A 15På lager
Min.: 1
Multipla: 1

143 908 nH 82 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 28.9 mOhms 5.6 A 263På lager
Min.: 1
Multipla: 1

143 1.32 uH 98 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 20.5 mOhms 6.6 A 72På lager
Min.: 1
Multipla: 1

143 509 nH 80 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 17.9 mOhms 7.1 A 110På lager
Min.: 1
Multipla: 1

143 624 nH 90 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 26.4 mOhms 5.8 A 27På lager
Min.: 1
Multipla: 1

143 1.18 uH 74 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 19.2 mOhms 6.8 A 58På lager
Min.: 1
Multipla: 1

143 708 nH 78 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 25.2 mOhms 6 A 15På lager
Min.: 1
Multipla: 1

143 720 nH 76 50 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 27.6 mOhms 5.7 A 30På lager
Min.: 1
Multipla: 1

143 1.25 uH 92 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 28.9 mOhms 5.6 A 27På lager
Min.: 1
Multipla: 1

143 846 nH 80 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 16.7 mOhms 7.3 A 46På lager
Min.: 1
Multipla: 1

143 550 nH 86 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 16.7 mOhms 7.3 A 18På lager
Min.: 1
Multipla: 1

143 369 nH 80 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 23.9 mOhms 6.1 A 380På lager
Min.: 1
Multipla: 1

143 978 nH 90 40 MHz - 40 C + 85 C Radial 9.65 mm 9.65 mm 17.88 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 30 mOhms 5.5 A
98Förväntad 2026-03-16
Min.: 1
Multipla: 1

143 896 nH 74 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 22.8 mOhms 6.3 A Ej på lager
Min.: 1
Multipla: 1

143 604 nH 78 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 26.4 mOhms 5.8 A Ej på lager
Min.: 1
Multipla: 1

143 770 nH 76 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft Variabla induktorer 143 Unicoil Tunable 27.6 mOhms 5.7 A Ej på lager
Min.: 1
Multipla: 1

143 814 nH 82 40 MHz - 40 C + 85 C Radial 10.44 mm 10.44 mm 19.05 mm Tube
Coilcraft 143-15SL
Coilcraft Variabla induktorer Ej på lager
Min.: 1
Multipla: 1

143